Part Details for MCH3512H3283CSTR by Ohmcraft
Overview of MCH3512H3283CSTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH3512H3283CSTR
MCH3512H3283CSTR CAD Models
MCH3512H3283CSTR Part Data Attributes
|
MCH3512H3283CSTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH3512H3283CSTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3500V, 0.25% +/-Tol, -50,50ppm/Cel, 3512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 328000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 3512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.25% | |
Working Voltage | 3500 V |
Alternate Parts for MCH3512H3283CSTR
This table gives cross-reference parts and alternative options found for MCH3512H3283CSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH3512H3283CSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH3512H3283CTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3500V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | MCH3512H3283CSTR vs MCH3512H3283CTTR |
MCH3512H3283CBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3500V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | MCH3512H3283CSTR vs MCH3512H3283CBTR |
HVC3512H3283CBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3500V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | MCH3512H3283CSTR vs HVC3512H3283CBFP |
HVC3512H3283CZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3500V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | MCH3512H3283CSTR vs HVC3512H3283CZFP |
MCH3512H3283CSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3500V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | MCH3512H3283CSTR vs MCH3512H3283CSFP |
MCH3512H3283CSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3500V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | MCH3512H3283CSTR vs MCH3512H3283CSBU |
HVC3512H3283CS | Fixed Resistor, Metal Glaze/thick Film, 3W, 328000ohm, 3500V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | MCH3512H3283CSTR vs HVC3512H3283CS |
MCH3512H3283CTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3500V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | MCH3512H3283CSTR vs MCH3512H3283CTFP |
MCH3512H3283CTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3500V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | MCH3512H3283CSTR vs MCH3512H3283CTBU |
HVC3512H3283CGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3500V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | MCH3512H3283CSTR vs HVC3512H3283CGBU |