Part Details for HVC3512H3283CS by Ohmcraft
Overview of HVC3512H3283CS by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC3512H3283CS
HVC3512H3283CS CAD Models
HVC3512H3283CS Part Data Attributes
|
HVC3512H3283CS
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC3512H3283CS
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 3W, 328000ohm, 3500V, 0.25% +/-Tol, -50,50ppm/Cel, 3512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 75 °C | |
Resistance | 328000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.25% | |
Working Voltage | 3500 V |
Alternate Parts for HVC3512H3283CS
This table gives cross-reference parts and alternative options found for HVC3512H3283CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC3512H3283CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH3512H3283CSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3500V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | HVC3512H3283CS vs MCH3512H3283CSTR |
MCH3512H3283CTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3500V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | HVC3512H3283CS vs MCH3512H3283CTTR |
MCH3512H3283CBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3500V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | HVC3512H3283CS vs MCH3512H3283CBTR |
HVC3512H3283CBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3500V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | HVC3512H3283CS vs HVC3512H3283CBFP |
HVC3512H3283CZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3500V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | HVC3512H3283CS vs HVC3512H3283CZFP |
MCH3512H3283CSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3500V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | HVC3512H3283CS vs MCH3512H3283CSFP |
MCH3512H3283CSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3500V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | HVC3512H3283CS vs MCH3512H3283CSBU |
MCH3512H3283CTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3500V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | HVC3512H3283CS vs MCH3512H3283CTFP |
MCH3512H3283CTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3500V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | HVC3512H3283CS vs MCH3512H3283CTBU |
HVC3512H3283CGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3500V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | HVC3512H3283CS vs HVC3512H3283CGBU |