Part Details for MCH2512H2556CTBU by Ohmcraft
Overview of MCH2512H2556CTBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2512H2556CTBU
MCH2512H2556CTBU CAD Models
MCH2512H2556CTBU Part Data Attributes
|
MCH2512H2556CTBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2512H2556CTBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 255000000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 255000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 3000 V |
Alternate Parts for MCH2512H2556CTBU
This table gives cross-reference parts and alternative options found for MCH2512H2556CTBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512H2556CTBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2512H2556CSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 255000000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H2556CTBU vs MCH2512H2556CSBU |
HVCG2512CBC255M | Fixed Resistor, Metal Glaze/thick Film, 2W, 255000000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H2556CTBU vs HVCG2512CBC255M |
HVCZ2512CBC255M | Fixed Resistor, Metal Glaze/thick Film, 2W, 255000000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H2556CTBU vs HVCZ2512CBC255M |
HVCB2512CTC255M | Fixed Resistor, Metal Glaze/thick Film, 2W, 255000000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H2556CTBU vs HVCB2512CTC255M |
HVC2512H2556CSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 255000000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H2556CTBU vs HVC2512H2556CSTR |
HVC2512H2556CBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 255000000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H2556CTBU vs HVC2512H2556CBBU |
HVC2512H2556CSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 255000000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H2556CTBU vs HVC2512H2556CSBU |
HVC2512H2556CZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 255000000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H2556CTBU vs HVC2512H2556CZTR |
HVCB2512CBC255M | Fixed Resistor, Metal Glaze/thick Film, 2W, 255000000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H2556CTBU vs HVCB2512CBC255M |
HVC2512H2556CZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 255000000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H2556CTBU vs HVC2512H2556CZFP |