Part Details for HVCZ2512CBC255M by SEI Stackpole Electronics Inc
Overview of HVCZ2512CBC255M by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCZ2512CBC255M
HVCZ2512CBC255M CAD Models
HVCZ2512CBC255M Part Data Attributes
|
HVCZ2512CBC255M
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCZ2512CBC255M
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 255000000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 255000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 3000 V |
Alternate Parts for HVCZ2512CBC255M
This table gives cross-reference parts and alternative options found for HVCZ2512CBC255M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCZ2512CBC255M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2512H2556CBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 255000000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCZ2512CBC255M vs HVC2512H2556CBBU |
MCH2512H2556CZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 255000000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCZ2512CBC255M vs MCH2512H2556CZTR |
HVCB2512CKC255M | Fixed Resistor, Metal Glaze/thick Film, 2W, 255000000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCZ2512CBC255M vs HVCB2512CKC255M |
HVC2512H2556CTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 255000000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCZ2512CBC255M vs HVC2512H2556CTFP |
HVC2512H2556CB | Fixed Resistor, Metal Glaze/thick Film, 2W, 255000000ohm, 2500V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCZ2512CBC255M vs HVC2512H2556CB |
MCH2512H2556CTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 255000000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCZ2512CBC255M vs MCH2512H2556CTBU |
HVCG2512CBC255M | Fixed Resistor, Metal Glaze/thick Film, 2W, 255000000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCZ2512CBC255M vs HVCG2512CBC255M |
HVC2512H2556CZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 255000000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCZ2512CBC255M vs HVC2512H2556CZFP |
HVC2512H2556CGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 255000000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCZ2512CBC255M vs HVC2512H2556CGFP |
HVCZ2512CKC255M | Fixed Resistor, Metal Glaze/thick Film, 2W, 255000000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCZ2512CBC255M vs HVCZ2512CKC255M |