Part Details for MCH2512H2326CZTR by Ohmcraft
Overview of MCH2512H2326CZTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2512H2326CZTR
MCH2512H2326CZTR CAD Models
MCH2512H2326CZTR Part Data Attributes
|
MCH2512H2326CZTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2512H2326CZTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 232000000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 232000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 3000 V |
Alternate Parts for MCH2512H2326CZTR
This table gives cross-reference parts and alternative options found for MCH2512H2326CZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512H2326CZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCZ2512CDC232M | Fixed Resistor, Metal Glaze/thick Film, 2W, 232000000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H2326CZTR vs HVCZ2512CDC232M |
HVCB2512CTC232M | Fixed Resistor, Metal Glaze/thick Film, 2W, 232000000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H2326CZTR vs HVCB2512CTC232M |
HVCG2512CDC232M | Fixed Resistor, Metal Glaze/thick Film, 2W, 232000000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H2326CZTR vs HVCG2512CDC232M |
HVC2512H2326CS | Fixed Resistor, Metal Glaze/thick Film, 2W, 232000000ohm, 2500V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H2326CZTR vs HVC2512H2326CS |
HVC2512H2326CGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 232000000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H2326CZTR vs HVC2512H2326CGFP |
HVC2512H2326CTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 232000000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H2326CZTR vs HVC2512H2326CTFP |
HVCB2512CDC232M | Fixed Resistor, Metal Glaze/thick Film, 2W, 232000000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H2326CZTR vs HVCB2512CDC232M |
HVC2512H2326CZ | Fixed Resistor, Metal Glaze/thick Film, 2W, 232000000ohm, 2500V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H2326CZTR vs HVC2512H2326CZ |
HVC2512H2326CBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 232000000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H2326CZTR vs HVC2512H2326CBBU |
MCH2512H2326CGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 232000000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H2326CZTR vs MCH2512H2326CGFP |