Part Details for HVC2512H2326CS by Ohmcraft
Overview of HVC2512H2326CS by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512H2326CS
HVC2512H2326CS CAD Models
HVC2512H2326CS Part Data Attributes
|
HVC2512H2326CS
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512H2326CS
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 232000000ohm, 2500V, 0.25% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 75 °C | |
Resistance | 232000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.25% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512H2326CS
This table gives cross-reference parts and alternative options found for HVC2512H2326CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512H2326CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCZ2512CDC232M | Fixed Resistor, Metal Glaze/thick Film, 2W, 232000000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512H2326CS vs HVCZ2512CDC232M |
HVCB2512CTC232M | Fixed Resistor, Metal Glaze/thick Film, 2W, 232000000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512H2326CS vs HVCB2512CTC232M |
HVCG2512CDC232M | Fixed Resistor, Metal Glaze/thick Film, 2W, 232000000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512H2326CS vs HVCG2512CDC232M |
HVC2512H2326CGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 232000000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H2326CS vs HVC2512H2326CGFP |
HVC2512H2326CTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 232000000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H2326CS vs HVC2512H2326CTFP |
HVCB2512CDC232M | Fixed Resistor, Metal Glaze/thick Film, 2W, 232000000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512H2326CS vs HVCB2512CDC232M |
HVC2512H2326CZ | Fixed Resistor, Metal Glaze/thick Film, 2W, 232000000ohm, 2500V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H2326CS vs HVC2512H2326CZ |
HVC2512H2326CBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 232000000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H2326CS vs HVC2512H2326CBBU |
MCH2512H2326CGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 232000000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H2326CS vs MCH2512H2326CGFP |
HVCG2512CBC232M | Fixed Resistor, Metal Glaze/thick Film, 2W, 232000000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512H2326CS vs HVCG2512CBC232M |