Part Details for MCH2010L1544DGFP by Ohmcraft
Overview of MCH2010L1544DGFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2010L1544DGFP
MCH2010L1544DGFP CAD Models
MCH2010L1544DGFP Part Data Attributes
|
MCH2010L1544DGFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2010L1544DGFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 1540000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1540000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.5% | |
Working Voltage | 2000 V |
Alternate Parts for MCH2010L1544DGFP
This table gives cross-reference parts and alternative options found for MCH2010L1544DGFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2010L1544DGFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2010L1544DTBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L1544DGFP vs HVC2010L1544DTBU |
MCH2010L1544DGBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L1544DGFP vs MCH2010L1544DGBU |
MCH2010L1544DZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L1544DGFP vs MCH2010L1544DZBU |
HVC2010L1544DSBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L1544DGFP vs HVC2010L1544DSBU |
HVC2010L1544DT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540000ohm, 1700V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L1544DGFP vs HVC2010L1544DT |
HVCB2010DDL1M54 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540000ohm, 2000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010L1544DGFP vs HVCB2010DDL1M54 |
HVCB2010DKL1M54 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540000ohm, 2000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010L1544DGFP vs HVCB2010DKL1M54 |
MCH2010L1544DTTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L1544DGFP vs MCH2010L1544DTTR |
HVCS2010DDL1M54 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540000ohm, 2000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010L1544DGFP vs HVCS2010DDL1M54 |
MCH2010L1544DBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L1544DGFP vs MCH2010L1544DBFP |