Part Details for HVCB2010DDL1M54 by SEI Stackpole Electronics Inc
Overview of HVCB2010DDL1M54 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCB2010DDL1M54
HVCB2010DDL1M54 CAD Models
HVCB2010DDL1M54 Part Data Attributes
|
HVCB2010DDL1M54
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB2010DDL1M54
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 1540000ohm, 2000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1540000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 2000 V |
Alternate Parts for HVCB2010DDL1M54
This table gives cross-reference parts and alternative options found for HVCB2010DDL1M54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB2010DDL1M54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2010L1544DTBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCB2010DDL1M54 vs HVC2010L1544DTBU |
MCH2010L1544DGBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCB2010DDL1M54 vs MCH2010L1544DGBU |
MCH2010L1544DZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCB2010DDL1M54 vs MCH2010L1544DZBU |
HVC2010L1544DSBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCB2010DDL1M54 vs HVC2010L1544DSBU |
MCH2010L1544DGFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCB2010DDL1M54 vs MCH2010L1544DGFP |
HVC2010L1544DT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540000ohm, 1700V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCB2010DDL1M54 vs HVC2010L1544DT |
HVCB2010DKL1M54 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540000ohm, 2000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVCB2010DDL1M54 vs HVCB2010DKL1M54 |
MCH2010L1544DTTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCB2010DDL1M54 vs MCH2010L1544DTTR |
HVCS2010DDL1M54 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540000ohm, 2000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVCB2010DDL1M54 vs HVCS2010DDL1M54 |
MCH2010L1544DBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCB2010DDL1M54 vs MCH2010L1544DBFP |