Datasheets
MCH12140DR2 by:

PHASE DETECTOR, 650MHz, PDSO8, PLASTIC, SO-8

Part Details for MCH12140DR2 by Motorola Mobility LLC

Overview of MCH12140DR2 by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Part Details for MCH12140DR2

MCH12140DR2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCH12140DR2 Part Data Attributes

MCH12140DR2 Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MCH12140DR2 Motorola Mobility LLC PHASE DETECTOR, 650MHz, PDSO8, PLASTIC, SO-8
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Part Package Code SOIC
Package Description SOP,
Pin Count 8
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature IT REQUIRES A -4.75V TO -5.5V SUPPLY
Analog IC - Other Type PHASE DETECTOR
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Neg Supply Voltage-Max (Vsup) -5.5 V
Neg Supply Voltage-Min (Vsup) -4.75 V
Neg Supply Voltage-Nom (Vsup) -5.2 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES
Temperature Grade OTHER
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for MCH12140DR2

This table gives cross-reference parts and alternative options found for MCH12140DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH12140DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCK12140DR2 PHASE DETECTOR, 650MHz, PDSO8, PLASTIC, SO-8 Motorola Mobility LLC MCH12140DR2 vs MCK12140DR2
MCK12140DR2 PHASE DETECTOR, 650MHz, PDSO8, SOIC-8 onsemi MCH12140DR2 vs MCK12140DR2
MCK12140D PHASE DETECTOR, 650MHz, PDSO8, SOIC-8 onsemi MCH12140DR2 vs MCK12140D
MCK12140DG Phase Frequency Detector, SOIC-8 Narrow Body, 98-TUBE onsemi MCH12140DR2 vs MCK12140DG
MCH12140D PHASE DETECTOR, 650MHz, PDSO8, SOIC-8 onsemi MCH12140DR2 vs MCH12140D
MCH12140DR2 PHASE DETECTOR, 650MHz, PDSO8, SOIC-8 onsemi MCH12140DR2 vs MCH12140DR2
MCH12140DR2G Phase Frequency Detector, SOIC-8 Narrow Body, 2500-REEL onsemi MCH12140DR2 vs MCH12140DR2G
MCH12140DR2 PHASE DETECTOR, 650MHz, PDSO8, PLASTIC, SO-8 Freescale Semiconductor MCH12140DR2 vs MCH12140DR2
MCH12140DG Phase Frequency Detector, SOIC-8 Narrow Body, 98-TUBE onsemi MCH12140DR2 vs MCH12140DG
Part Number Description Manufacturer Compare
MCH12140DR2G Phase Frequency Detector, SOIC-8 Narrow Body, 2500-REEL onsemi MCH12140DR2 vs MCH12140DR2G
MC12040L Phase Detector, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products MCH12140DR2 vs MC12040L
MCK12140DR2 PHASE DETECTOR, 650MHz, PDSO8, PLASTIC, SO-8 Motorola Mobility LLC MCH12140DR2 vs MCK12140DR2
12540/BCAJC PHASE DETECTOR, CDIP14, CERDIP-14 Motorola Mobility LLC MCH12140DR2 vs 12540/BCAJC
MCH12140D PHASE DETECTOR, 650MHz, PDSO8, SOIC-8 onsemi MCH12140DR2 vs MCH12140D
MCK12140DR2 PHASE DETECTOR, 650MHz, PDSO8, SOIC-8 onsemi MCH12140DR2 vs MCK12140DR2
12540/BCAJC Phase Detector, BIPolar, CDIP14, CERDIP-14 Motorola Semiconductor Products MCH12140DR2 vs 12540/BCAJC
MCH12140DG Phase Frequency Detector, SOIC-8 Narrow Body, 98-TUBE onsemi MCH12140DR2 vs MCH12140DG
MCH12140DR2 PHASE DETECTOR, 650MHz, PDSO8, PLASTIC, SO-8 Freescale Semiconductor MCH12140DR2 vs MCH12140DR2
MC12040L PHASE DETECTOR, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC MCH12140DR2 vs MC12040L

MCH12140DR2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCH12140DR2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCH12140DR2 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MCH12140DR2 would you like to use for your alert(s)?
  • Please alert me when MCH12140DR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCH12140DR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCH12140DR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCH12140DR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCH12140DR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCH12140DR2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: