Part Details for MCH12140D by Motorola Mobility LLC
Overview of MCH12140D by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for MCH12140D
MCH12140D CAD Models
MCH12140D Part Data Attributes
|
MCH12140D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCH12140D
Motorola Mobility LLC
PHASE DETECTOR, 650MHz, PDSO8, PLASTIC, SO-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT REQUIRES A -4.75V TO -5.5V SUPPLY | |
Analog IC - Other Type | PHASE DETECTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.75 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | ECL100K | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MCH12140D
This table gives cross-reference parts and alternative options found for MCH12140D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH12140D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCK12140DR2 | PHASE DETECTOR, 650MHz, PDSO8, SOIC-8 | onsemi | MCH12140D vs MCK12140DR2 |
MCH12140D | PHASE DETECTOR, 650MHz, PDSO8, SOIC-8 | onsemi | MCH12140D vs MCH12140D |
MCK12140D | PHASE DETECTOR, 650MHz, PDSO8, PLASTIC, SO-8 | Freescale Semiconductor | MCH12140D vs MCK12140D |
MCH12140DR2 | PHASE DETECTOR, 650MHz, PDSO8, PLASTIC, SO-8 | Freescale Semiconductor | MCH12140D vs MCH12140DR2 |
MCK12140DR2 | PHASE DETECTOR, 650MHz, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MCH12140D vs MCK12140DR2 |
MCH12140DR2G | Phase Frequency Detector, SOIC-8 Narrow Body, 2500-REEL | onsemi | MCH12140D vs MCH12140DR2G |
MCK12140D | PHASE DETECTOR, 650MHz, PDSO8, SOIC-8 | onsemi | MCH12140D vs MCK12140D |
MCK12140DG | Phase Frequency Detector, SOIC-8 Narrow Body, 98-TUBE | onsemi | MCH12140D vs MCK12140DG |