MCH12140D
vs
12540/BCAJC
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
MOTOROLA INC
|
Part Package Code |
SOIC
|
|
Package Description |
SOP, SOP8,.25
|
DIP, DIP14,.3
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
IT REQUIRES A -4.75V TO -5.5V SUPPLY
|
|
Analog IC - Other Type |
PHASE DETECTOR
|
PHASE DETECTOR
|
JESD-30 Code |
R-PDSO-G8
|
R-GDIP-T14
|
JESD-609 Code |
e0
|
e0
|
Length |
4.9 mm
|
19.495 mm
|
Neg Supply Voltage-Max (Vsup) |
-5.5 V
|
|
Neg Supply Voltage-Min (Vsup) |
-4.75 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-5.2 V
|
-5.2 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
14
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
SOP
|
DIP
|
Package Equivalence Code |
SOP8,.25
|
DIP14,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
5.08 mm
|
Surface Mount |
YES
|
NO
|
Technology |
ECL100K
|
BIPOLAR
|
Temperature Grade |
OTHER
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
7.62 mm
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
No
|
Screening Level |
|
38535Q/M;38534H;883B
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
|
|
|
Compare MCH12140D with alternatives
Compare 12540/BCAJC with alternatives