MCH1206L3123CTTR
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 312000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206,

Overview of MCH1206L3123CTTR by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCH1206L3123CTTR by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCH1206L3123CTTR by Ohmcraft

MCH1206L3123CTTR
Ohmcraft
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.33 W
Resistance
312000 Ω
Resistor Type
FIXED RESISTOR
Series
MCH
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.25%
Working Voltage
1500 V
Want to compare parts?
  1. MCH1206L3123CTTR
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 312000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206,
    VS

Alternate Parts for MCH1206L3123CTTR

This table gives cross-reference parts and alternative options found for MCH1206L3123CTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH1206L3123CTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVCG1206CTL312K Fixed Resistor, Metal Glaze/thick Film, 0.33W, 312000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc MCH1206L3123CTTR vs HVCG1206CTL312K
HVC1206L3123CGTR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 312000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft MCH1206L3123CTTR vs HVC1206L3123CGTR
HVC1206L3123CZFP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 312000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft MCH1206L3123CTTR vs HVC1206L3123CZFP
HVC1206L3123CT Fixed Resistor, Metal Glaze/thick Film, 0.33W, 312000ohm, 1200V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft MCH1206L3123CTTR vs HVC1206L3123CT
HVC1206L3123CB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 312000ohm, 1200V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft MCH1206L3123CTTR vs HVC1206L3123CB
MCH1206L3123CGBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 312000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft MCH1206L3123CTTR vs MCH1206L3123CGBU
HVC1206L3123CGBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 312000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft MCH1206L3123CTTR vs HVC1206L3123CGBU
HVCG1206CKL312K Fixed Resistor, Metal Glaze/thick Film, 0.33W, 312000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc MCH1206L3123CTTR vs HVCG1206CKL312K
HVCG1206CDL312K Fixed Resistor, Metal Glaze/thick Film, 0.33W, 312000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc MCH1206L3123CTTR vs HVCG1206CDL312K
HVCS1206CBL312K Fixed Resistor, Metal Glaze/thick Film, 0.33W, 312000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc MCH1206L3123CTTR vs HVCS1206CBL312K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCH1206L3123CTTR by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCH1206L3123CTTR by Ohmcraft

Select Manufacturer
Which Manufacturer of MCH1206L3123CTTR would you like to use for your alert(s)?
  • Please alert me when MCH1206L3123CTTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCH1206L3123CTTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCH1206L3123CTTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCH1206L3123CTTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCH1206L3123CTTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCH1206L3123CTTR by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: