MCH1206L3123CTTR vs HVC1206L3123CT feature comparison

MCH1206L3123CTTR Ohmcraft

Buy Now Datasheet

HVC1206L3123CT Ohmcraft

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR BULK; TR
Rated Power Dissipation (P) 0.33 W 0.33 W
Resistance 312000 Ω 312000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MCH
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.25% 0.25%
Working Voltage 1500 V 1500 V
Base Number Matches 1 2
Additional Feature PRECISION
Mounting Feature SURFACE MOUNT
Rated Temperature 75 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare MCH1206L3123CTTR with alternatives

Compare HVC1206L3123CT with alternatives