Part Details for MCH1206L2322DBBU by Ohmcraft
Overview of MCH1206L2322DBBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH1206L2322DBBU
MCH1206L2322DBBU CAD Models
MCH1206L2322DBBU Part Data Attributes
|
MCH1206L2322DBBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH1206L2322DBBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 23200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 1500 V |
Alternate Parts for MCH1206L2322DBBU
This table gives cross-reference parts and alternative options found for MCH1206L2322DBBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH1206L2322DBBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1206L2322DGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | MCH1206L2322DBBU vs HVC1206L2322DGFP |
HVCG1206DKL23K2 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206L2322DBBU vs HVCG1206DKL23K2 |
MCH1206L2322DZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | MCH1206L2322DBBU vs MCH1206L2322DZFP |
HVC1206L2322DGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | MCH1206L2322DBBU vs HVC1206L2322DGBU |
HVC1206L2322DZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | MCH1206L2322DBBU vs HVC1206L2322DZBU |
MCH1206L2322DTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | MCH1206L2322DBBU vs MCH1206L2322DTBU |
HVCB1206DBL23K2 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206L2322DBBU vs HVCB1206DBL23K2 |
HVCG1206DBL23K2 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206L2322DBBU vs HVCG1206DBL23K2 |
HVCB1206DKL23K2 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206L2322DBBU vs HVCB1206DKL23K2 |
HVC1206L2322DZ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200ohm, 1200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | MCH1206L2322DBBU vs HVC1206L2322DZ |