Part Details for HVC1206L2322DGFP by Ohmcraft
Overview of HVC1206L2322DGFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206L2322DGFP
HVC1206L2322DGFP CAD Models
HVC1206L2322DGFP Part Data Attributes
|
HVC1206L2322DGFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206L2322DGFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 23200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.5% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206L2322DGFP
This table gives cross-reference parts and alternative options found for HVC1206L2322DGFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206L2322DGFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCG1206DKL23K2 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L2322DGFP vs HVCG1206DKL23K2 |
MCH1206L2322DZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L2322DGFP vs MCH1206L2322DZFP |
HVC1206L2322DGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L2322DGFP vs HVC1206L2322DGBU |
HVC1206L2322DZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L2322DGFP vs HVC1206L2322DZBU |
MCH1206L2322DBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L2322DGFP vs MCH1206L2322DBBU |
MCH1206L2322DTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L2322DGFP vs MCH1206L2322DTBU |
HVCB1206DBL23K2 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L2322DGFP vs HVCB1206DBL23K2 |
HVCG1206DBL23K2 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L2322DGFP vs HVCG1206DBL23K2 |
HVCB1206DKL23K2 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L2322DGFP vs HVCB1206DKL23K2 |
HVC1206L2322DZ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200ohm, 1200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L2322DGFP vs HVC1206L2322DZ |