Part Details for MCH0805H3165FTFP by Ohmcraft
Overview of MCH0805H3165FTFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH0805H3165FTFP
MCH0805H3165FTFP CAD Models
MCH0805H3165FTFP Part Data Attributes
|
MCH0805H3165FTFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH0805H3165FTFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 31600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 600 V |
Alternate Parts for MCH0805H3165FTFP
This table gives cross-reference parts and alternative options found for MCH0805H3165FTFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0805H3165FTFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0805H3165FT | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H3165FTFP vs HVC0805H3165FT |
HVC0805H3165FZTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H3165FTFP vs HVC0805H3165FZTR |
HVC0805H3165FZ | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H3165FTFP vs HVC0805H3165FZ |
MCH0805H3165FGTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H3165FTFP vs MCH0805H3165FGTR |
HVCB0805FBC31M6 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600000ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | MCH0805H3165FTFP vs HVCB0805FBC31M6 |
HVCG0805FGC31M6 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | SEI Stackpole Electronics Inc | MCH0805H3165FTFP vs HVCG0805FGC31M6 |
HVCZ0805FTC31M6 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600000ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | MCH0805H3165FTFP vs HVCZ0805FTC31M6 |
HVCS0805FKC31M6 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600000ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | MCH0805H3165FTFP vs HVCS0805FKC31M6 |
HVCG0805FTC31M6 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600000ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | MCH0805H3165FTFP vs HVCG0805FTC31M6 |
HVC0805H3165FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H3165FTFP vs HVC0805H3165FBTR |