Part Details for HVCZ0805FTC31M6 by SEI Stackpole Electronics Inc
Overview of HVCZ0805FTC31M6 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCZ0805FTC31M6
HVCZ0805FTC31M6 CAD Models
HVCZ0805FTC31M6 Part Data Attributes
|
HVCZ0805FTC31M6
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCZ0805FTC31M6
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600000ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 31600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 600 V |
Alternate Parts for HVCZ0805FTC31M6
This table gives cross-reference parts and alternative options found for HVCZ0805FTC31M6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCZ0805FTC31M6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0805H3165FT | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCZ0805FTC31M6 vs HVC0805H3165FT |
HVC0805H3165FZTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCZ0805FTC31M6 vs HVC0805H3165FZTR |
HVC0805H3165FZ | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCZ0805FTC31M6 vs HVC0805H3165FZ |
MCH0805H3165FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCZ0805FTC31M6 vs MCH0805H3165FTFP |
MCH0805H3165FGTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCZ0805FTC31M6 vs MCH0805H3165FGTR |
HVCB0805FBC31M6 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600000ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCZ0805FTC31M6 vs HVCB0805FBC31M6 |
HVCG0805FGC31M6 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | SEI Stackpole Electronics Inc | HVCZ0805FTC31M6 vs HVCG0805FGC31M6 |
HVCS0805FKC31M6 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600000ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCZ0805FTC31M6 vs HVCS0805FKC31M6 |
HVCG0805FTC31M6 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600000ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCZ0805FTC31M6 vs HVCG0805FTC31M6 |
HVC0805H3165FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCZ0805FTC31M6 vs HVC0805H3165FBTR |