Part Details for MCH0603K2374FBTR by Ohmcraft
Overview of MCH0603K2374FBTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH0603K2374FBTR
MCH0603K2374FBTR CAD Models
MCH0603K2374FBTR Part Data Attributes
|
MCH0603K2374FBTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH0603K2374FBTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2370000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 2370000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MCH0603K2374FBTR
This table gives cross-reference parts and alternative options found for MCH0603K2374FBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0603K2374FBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH0603K2374FTBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2370000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | MCH0603K2374FBTR vs MCH0603K2374FTBU |
HVC0603K2374FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2370000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | MCH0603K2374FBTR vs HVC0603K2374FZFP |
HVC0603K2374FSTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2370000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | MCH0603K2374FBTR vs HVC0603K2374FSTR |
HVCZ0603FGD2M37 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2370000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SEI Stackpole Electronics Inc | MCH0603K2374FBTR vs HVCZ0603FGD2M37 |
MCH0603K2374FBBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2370000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | MCH0603K2374FBTR vs MCH0603K2374FBBU |
HVCB0603FGD2M37 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2370000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SEI Stackpole Electronics Inc | MCH0603K2374FBTR vs HVCB0603FGD2M37 |
HVC0603K2374FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2370000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | MCH0603K2374FBTR vs HVC0603K2374FTFP |
MCH0603K2374FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2370000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | MCH0603K2374FBTR vs MCH0603K2374FTFP |
HVC0603K2374FT | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2370000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | MCH0603K2374FBTR vs HVC0603K2374FT |
MCH0603K2374FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2370000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | MCH0603K2374FBTR vs MCH0603K2374FZFP |