Part Details for HVC0603K2374FSTR by Ohmcraft
Overview of HVC0603K2374FSTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0603K2374FSTR
HVC0603K2374FSTR CAD Models
HVC0603K2374FSTR Part Data Attributes
|
HVC0603K2374FSTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0603K2374FSTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2370000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 2370000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for HVC0603K2374FSTR
This table gives cross-reference parts and alternative options found for HVC0603K2374FSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0603K2374FSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH0603K2374FTBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2370000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | HVC0603K2374FSTR vs MCH0603K2374FTBU |
HVC0603K2374FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2370000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | HVC0603K2374FSTR vs HVC0603K2374FZFP |
HVCZ0603FGD2M37 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2370000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SEI Stackpole Electronics Inc | HVC0603K2374FSTR vs HVCZ0603FGD2M37 |
MCH0603K2374FBBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2370000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | HVC0603K2374FSTR vs MCH0603K2374FBBU |
HVCB0603FGD2M37 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2370000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SEI Stackpole Electronics Inc | HVC0603K2374FSTR vs HVCB0603FGD2M37 |
HVC0603K2374FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2370000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | HVC0603K2374FSTR vs HVC0603K2374FTFP |
MCH0603K2374FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2370000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | HVC0603K2374FSTR vs MCH0603K2374FTFP |
HVC0603K2374FT | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2370000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | HVC0603K2374FSTR vs HVC0603K2374FT |
MCH0603K2374FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2370000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | HVC0603K2374FSTR vs MCH0603K2374FZFP |
MCH0603K2374FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2370000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | HVC0603K2374FSTR vs MCH0603K2374FBTR |