Datasheets
MCH0402H6205JSTR by: Ohmcraft

Fixed Resistor, Metal Glaze/thick Film, 0.04W, 62000000ohm, 150V, 5% +/-Tol, -50,50ppm/Cel, 0402,

Part Details for MCH0402H6205JSTR by Ohmcraft

Overview of MCH0402H6205JSTR by Ohmcraft

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MCH0402H6205JSTR

MCH0402H6205JSTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCH0402H6205JSTR Part Data Attributes

MCH0402H6205JSTR Ohmcraft
Buy Now Datasheet
Compare Parts:
MCH0402H6205JSTR Ohmcraft Fixed Resistor, Metal Glaze/thick Film, 0.04W, 62000000ohm, 150V, 5% +/-Tol, -50,50ppm/Cel, 0402,
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code not_compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.51 mm
Package Length 1.02 mm
Package Style SMT
Package Width 0.51 mm
Packing Method TR
Rated Power Dissipation (P) 0.04 W
Resistance 62000000 Ω
Resistor Type FIXED RESISTOR
Series MCH
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37)
Tolerance 5%
Working Voltage 150 V

Alternate Parts for MCH0402H6205JSTR

This table gives cross-reference parts and alternative options found for MCH0402H6205JSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0402H6205JSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HVC0402H6205JBTR Fixed Resistor, Metal Glaze/thick Film, 0.04W, 62000000ohm, 150V, 5% +/-Tol, -50,50ppm/Cel, 0402, Ohmcraft MCH0402H6205JSTR vs HVC0402H6205JBTR
HVC0402H6205JZFP Fixed Resistor, Metal Glaze/thick Film, 0.04W, 62000000ohm, 150V, 5% +/-Tol, -50,50ppm/Cel, 0402, Ohmcraft MCH0402H6205JSTR vs HVC0402H6205JZFP
HVC0402H6205JGBU Fixed Resistor, Metal Glaze/thick Film, 0.04W, 62000000ohm, 150V, 5% +/-Tol, -50,50ppm/Cel, 0402, Ohmcraft MCH0402H6205JSTR vs HVC0402H6205JGBU
HVC0402H6205JBBU Fixed Resistor, Metal Glaze/thick Film, 0.04W, 62000000ohm, 150V, 5% +/-Tol, -50,50ppm/Cel, 0402, Ohmcraft MCH0402H6205JSTR vs HVC0402H6205JBBU
HVC0402H6205JTFP Fixed Resistor, Metal Glaze/thick Film, 0.04W, 62000000ohm, 150V, 5% +/-Tol, -50,50ppm/Cel, 0402, Ohmcraft MCH0402H6205JSTR vs HVC0402H6205JTFP
MCH0402H6205JSBU Fixed Resistor, Metal Glaze/thick Film, 0.04W, 62000000ohm, 150V, 5% +/-Tol, -50,50ppm/Cel, 0402, Ohmcraft MCH0402H6205JSTR vs MCH0402H6205JSBU
HVC0402H6205JSBU Fixed Resistor, Metal Glaze/thick Film, 0.04W, 62000000ohm, 150V, 5% +/-Tol, -50,50ppm/Cel, 0402, Ohmcraft MCH0402H6205JSTR vs HVC0402H6205JSBU
HVC0402H6205JGFP Fixed Resistor, Metal Glaze/thick Film, 0.04W, 62000000ohm, 150V, 5% +/-Tol, -50,50ppm/Cel, 0402, Ohmcraft MCH0402H6205JSTR vs HVC0402H6205JGFP
MCH0402H6205JTFP Fixed Resistor, Metal Glaze/thick Film, 0.04W, 62000000ohm, 150V, 5% +/-Tol, -50,50ppm/Cel, 0402, Ohmcraft MCH0402H6205JSTR vs MCH0402H6205JTFP
MCH0402H6205JZTR Fixed Resistor, Metal Glaze/thick Film, 0.04W, 62000000ohm, 150V, 5% +/-Tol, -50,50ppm/Cel, 0402, Ohmcraft MCH0402H6205JSTR vs MCH0402H6205JZTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCH0402H6205JSTR by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCH0402H6205JSTR by Ohmcraft

  • Please alert me when MCH0402H6205JSTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCH0402H6205JSTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCH0402H6205JSTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCH0402H6205JSTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCH0402H6205JSTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCH0402H6205JSTR by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: