Part Details for HVC0402H6205JGBU by Ohmcraft
Overview of HVC0402H6205JGBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0402H6205JGBU
HVC0402H6205JGBU CAD Models
HVC0402H6205JGBU Part Data Attributes
|
HVC0402H6205JGBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0402H6205JGBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.04W, 62000000ohm, 150V, 5% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.02 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.04 W | |
Resistance | 62000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for HVC0402H6205JGBU
This table gives cross-reference parts and alternative options found for HVC0402H6205JGBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0402H6205JGBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH0402H6205JGBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 62000000ohm, 150V, 5% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H6205JGBU vs MCH0402H6205JGBU |
HVC0402H6205JT | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 62000000ohm, 150V, 5% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H6205JGBU vs HVC0402H6205JT |
MCH0402H6205JBBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 62000000ohm, 150V, 5% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H6205JGBU vs MCH0402H6205JBBU |
MCH0402H6205JZTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 62000000ohm, 150V, 5% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H6205JGBU vs MCH0402H6205JZTR |
MCH0402H6205JZBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 62000000ohm, 150V, 5% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H6205JGBU vs MCH0402H6205JZBU |
HVC0402H6205JS | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 62000000ohm, 150V, 5% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H6205JGBU vs HVC0402H6205JS |
HVC0402H6205JB | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 62000000ohm, 150V, 5% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H6205JGBU vs HVC0402H6205JB |
HVC0402H6205JSTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 62000000ohm, 150V, 5% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H6205JGBU vs HVC0402H6205JSTR |
MCH0402H6205JSBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 62000000ohm, 150V, 5% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H6205JGBU vs MCH0402H6205JSBU |
HVC0402H6205JSBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 62000000ohm, 150V, 5% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H6205JGBU vs HVC0402H6205JSBU |