Microcontrollers and Processors
MCF5472ZP200
Description: 32-BIT, 200MHz, RISC PROCESSOR, PBGA388, 27 X 27 MM, MS-034AAL-1, PBGA-388

Overview of MCF5472ZP200 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MCF5472ZP200 by Freescale Semiconductor

Part # Manufacturer Description Stock Price Buy
Rochester Electronics RISC Microprocessor, 32-Bit, ColdFire Core, 200MHz PBGA388 RoHS: Not Compliant Status: Obsolete Min Qty: 1 280
  • 1 $30.9100
  • 25 $30.2900
  • 100 $29.0500
  • 500 $27.8200
  • 1,000 $26.2700
$26.2700 / $30.9100 Buy Now

CAD Models for MCF5472ZP200 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCF5472ZP200 by Freescale Semiconductor

MCF5472ZP200
Freescale Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
27 X 27 MM, MS-034AAL-1, PBGA-388
Pin Count
388
Reach Compliance Code
not_compliant
ECCN Code
5A992
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
66.66 MHz
External Data Bus Width
32
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B388
JESD-609 Code
e0
Length
27 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
388
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA388,26X26,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.55 mm
Speed
200 MHz
Supply Voltage-Max
1.58 V
Supply Voltage-Min
1.43 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead/Silver (Sn/Pb/Ag)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
27 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MCF5472ZP200
    Freescale Semiconductor
    32-BIT, 200MHz, RISC PROCESSOR, PBGA388, 27 X 27 MM, MS-034AAL-1, PBGA-388
    VS

Alternate Parts for MCF5472ZP200

This table gives cross-reference parts and alternative options found for MCF5472ZP200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5472ZP200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCF5470VR200 32-BIT, 200MHz, RISC PROCESSOR, PBGA388 NXP Semiconductors MCF5472ZP200 vs MCF5470VR200
MCF5471ZP200 32-BIT, 200MHz, RISC PROCESSOR, PBGA388 NXP Semiconductors MCF5472ZP200 vs MCF5471ZP200
MCF5473ZP200 32-BIT, 200MHz, RISC PROCESSOR, PBGA388, 27 X 27 MM, MS-034AAL-1, PBGA-388 Freescale Semiconductor MCF5472ZP200 vs MCF5473ZP200
MCF5470ZP200 32-BIT, 200MHz, RISC PROCESSOR, PBGA388, 27 X 27 MM, MS-034AAL-1, PBGA-388 Freescale Semiconductor MCF5472ZP200 vs MCF5470ZP200
MCF5472VR200 32-BIT, 200MHz, RISC PROCESSOR, PBGA388 NXP Semiconductors MCF5472ZP200 vs MCF5472VR200
Part Number Description Manufacturer Compare
MPC8240LZU266X RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CAVITY DOWN, TBGA-352 Motorola Semiconductor Products MCF5472ZP200 vs MPC8240LZU266X
MCF5475VR266 32-BIT, 266.66MHz, RISC PROCESSOR, PBGA388 NXP Semiconductors MCF5472ZP200 vs MCF5475VR266
PC8240VTPU200E Microprocessor, 32-Bit, 200MHz, CMOS, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, TBGA-352 Teledyne e2v MCF5472ZP200 vs PC8240VTPU200E
PCX8240MTPU200C RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, TBGA-352 Atmel Corporation MCF5472ZP200 vs PCX8240MTPU200C
XPC8240LZU200C 32-BIT, 200 MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, CAVITY-DOWN, TBGA-352 Motorola Mobility LLC MCF5472ZP200 vs XPC8240LZU200C
XPC8240LZU200B 32-BIT, 200MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, CAVITY-DOWN, TBGA-352 Motorola Mobility LLC MCF5472ZP200 vs XPC8240LZU200B
MCF5485CVR200 32-BIT, 200MHz, RISC PROCESSOR, PBGA388 NXP Semiconductors MCF5472ZP200 vs MCF5485CVR200
PC8240VTPU200EZD3 Microprocessor, 32-Bit, 200MHz, CMOS, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, TBGA-352 Teledyne e2v MCF5472ZP200 vs PC8240VTPU200EZD3
MPC8245LZU266X 32-BIT, 266MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CAVITY DOWN, TBGA-352 Motorola Mobility LLC MCF5472ZP200 vs MPC8245LZU266X
MPC8245LVV266D 32-BIT, 266MHz, RISC PROCESSOR, PBGA352 NXP Semiconductors MCF5472ZP200 vs MPC8245LVV266D

Related Parts for MCF5472ZP200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCF5472ZP200 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCF5472ZP200 by Freescale Semiconductor

  • Please alert me when MCF5472ZP200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCF5472ZP200 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCF5472ZP200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCF5472ZP200 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCF5472ZP200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCF5472ZP200 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: