Part Details for MCF5211LCEP66 by NXP Semiconductors
Overview of MCF5211LCEP66 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF5211LCEP66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-MCF5211LCEP66-ND
|
DigiKey | 32-BIT MICROCONTROLLERS - MCU MC Min Qty: 100 Container: Bulk MARKETPLACE PRODUCT |
3900 In Stock |
|
$5.9200 | Buy Now |
|
Flip Electronics | Stock, ship today | 3900 |
|
$4.4400 | RFQ |
Part Details for MCF5211LCEP66
MCF5211LCEP66 CAD Models
MCF5211LCEP66 Part Data Attributes:
|
MCF5211LCEP66
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF5211LCEP66
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MCF5211LCEP66
This table gives cross-reference parts and alternative options found for MCF5211LCEP66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5211LCEP66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF5211LCEP66 | 32-BIT, FLASH, 66 MHz, RISC MICROCONTROLLER, QCC64, 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VMMD-3, QFN-64 | Rochester Electronics LLC | MCF5211LCEP66 vs MCF5211LCEP66 |