Part Details for MCCA000531 by SPC Multicomp
Overview of MCCA000531 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCCA000531
MCCA000531 CAD Models
MCCA000531 Part Data Attributes
|
MCCA000531
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCA000531
SPC Multicomp
CAP,CERAMIC,1UF,25VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for MCCA000531
This table gives cross-reference parts and alternative options found for MCCA000531. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA000531, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMAST168SB5105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCCA000531 vs MMAST168SB5105KTNA01 |
TMK107BLD105KA-T | Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X5R, 0603 (1608 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MCCA000531 vs TMK107BLD105KA-T |
06032B105K8B20D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | YAGEO Corporation | MCCA000531 vs 06032B105K8B20D |
CM105X5R105K25AC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | KYOCERA Corporation | MCCA000531 vs CM105X5R105K25AC |
225491643663 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCCA000531 vs 225491643663 |
MBAST168SB5105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCCA000531 vs MBAST168SB5105KTNA01 |
MG18X105K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MCCA000531 vs MG18X105K250CT |
0603X105K250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Hitano Enterprise Corp | MCCA000531 vs 0603X105K250NT |
CL10A105KA8NNNC | Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | MCCA000531 vs CL10A105KA8NNNC |
CM105X5R105K25AT | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MCCA000531 vs CM105X5R105K25AT |