MCCA000221
SPC Multicomp
Description: CAP,CERAMIC,680PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE

Overview of MCCA000221 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCCA000221 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCCA000221 by SPC Multicomp

MCCA000221
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Package Description
, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.00068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Width
0.8 mm
Want to compare parts?
  1. MCCA000221
    SPC Multicomp
    CAP,CERAMIC,680PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE
    VS

Alternate Parts for MCCA000221

This table gives cross-reference parts and alternative options found for MCCA000221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA000221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603N681J500LG Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00068uF, 0603 Walsin Technology Corporation MCCA000221 vs 0603N681J500LG
NP00603681J1HPB CAP,CERAMIC,680PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE Cinetech Industrial Co Ltd MCCA000221 vs NP00603681J1HPB
0603G681J500ST-C Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 0603, Capax Technologies Inc MCCA000221 vs 0603G681J500ST-C
NP00603681J1HNR CAP,CERAMIC,680PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE Cinetech Industrial Co Ltd MCCA000221 vs NP00603681J1HNR
CS0603JRNPO9BB681 Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP YAGEO Corporation MCCA000221 vs CS0603JRNPO9BB681
SCM10C681JBNI Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 0603, Surge Components Inc MCCA000221 vs SCM10C681JBNI
COG0603681J1HNR Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 0603, Cinetech Industrial Co Ltd MCCA000221 vs COG0603681J1HNR
0603G681J500SNT-B Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 0603, Capax Technologies Inc MCCA000221 vs 0603G681J500SNT-B
0603N681J500NT Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 0603, Hitano Enterprise Corp MCCA000221 vs 0603N681J500NT
SCM10C681JBNH Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 0603, Surge Components Inc MCCA000221 vs SCM10C681JBNH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCCA000221 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCCA000221 by SPC Multicomp

  • Please alert me when MCCA000221 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCCA000221 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCCA000221 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCCA000221 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCCA000221.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCCA000221 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: