Part Details for CS0603JRNPO9BB681 by YAGEO Corporation
Overview of CS0603JRNPO9BB681 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS0603JRNPO9BB681
CS0603JRNPO9BB681 CAD Models
CS0603JRNPO9BB681 Part Data Attributes
|
CS0603JRNPO9BB681
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS0603JRNPO9BB681
YAGEO Corporation
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CS0603JRNPO9BB681
This table gives cross-reference parts and alternative options found for CS0603JRNPO9BB681. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0603JRNPO9BB681, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N681J500LR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 0603, | Walsin Technology Corporation | CS0603JRNPO9BB681 vs 0603N681J500LR |
COG0603681J1HNB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 0603, | Cinetech Industrial Co Ltd | CS0603JRNPO9BB681 vs COG0603681J1HNB |
NP00603681J1HSR | CAP,CERAMIC,680PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | CS0603JRNPO9BB681 vs NP00603681J1HSR |
0603G681J500GT-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 0603, | Capax Technologies Inc | CS0603JRNPO9BB681 vs 0603G681J500GT-B |
NP00603681J1HRR | CAP,CERAMIC,680PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | CS0603JRNPO9BB681 vs NP00603681J1HRR |
MCCA000221 | CAP,CERAMIC,680PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | SPC Multicomp | CS0603JRNPO9BB681 vs MCCA000221 |
COG0603681J1HSB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 0603, | Cinetech Industrial Co Ltd | CS0603JRNPO9BB681 vs COG0603681J1HSB |
222286715681 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 0603, | YAGEO Corporation | CS0603JRNPO9BB681 vs 222286715681 |
0603G681J500SNT-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 0603, | Capax Technologies Inc | CS0603JRNPO9BB681 vs 0603G681J500SNT-B |
0603G681J500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 0603, | Capax Technologies Inc | CS0603JRNPO9BB681 vs 0603G681J500ST |