MCC14LC5003
Description: Liquid Crystal Driver, 128-Segment, CMOS, 1.9812 X 3.0226, DIE-48

Overview of MCC14LC5003 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCC14LC5003 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCC14LC5003 by Motorola Semiconductor Products

MCC14LC5003
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
DIE,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Data Input Mode
SERIAL
Display Mode
DOT MATRIX
Input Characteristics
STANDARD
Interface IC Type
LIQUID CRYSTAL DISPLAY DRIVER
JESD-30 Code
R-XUUC-N48
Multiplexed Display Capability
YES
Number of Functions
1
Number of Segments
128
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
TOTEM-POLE
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Qualification Status
Not Qualified
Supply Current-Max
0.4 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Position
UPPER
fmax-Min
0.15 MHz
Want to compare parts?
  1. MCC14LC5003
    Motorola Semiconductor Products
    Liquid Crystal Driver, 128-Segment, CMOS, 1.9812 X 3.0226, DIE-48
    VS

Alternate Parts for MCC14LC5003

This table gives cross-reference parts and alternative options found for MCC14LC5003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCC14LC5003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCC14LC5003 LIQUID CRYSTAL DISPLAY DRIVER, UUC48, DIE-48 Freescale Semiconductor MCC14LC5003 vs MCC14LC5003

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCC14LC5003 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCC14LC5003 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MCC14LC5003 would you like to use for your alert(s)?
  • Please alert me when MCC14LC5003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCC14LC5003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCC14LC5003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCC14LC5003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCC14LC5003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCC14LC5003 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: