Part Details for MCASU31LAC7475MTCA1J by TAIYO YUDEN
Overview of MCASU31LAC7475MTCA1J by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASU31LAC7475MTCA1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASU31LAC7475MTCA1JTR-ND
|
DigiKey | CAP CER 4.7UF 50V X7S 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1080 | Buy Now |
DISTI #
MCASU31LAC7475MTCA
|
Avnet Americas | CAP ,MLCC ,1206,50V ,X7S,4.7UF 20% ,T&R - Tape and Reel (Alt: MCASU31LAC7475MTCA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0939 / $0.1057 | Buy Now |
DISTI #
963-U31LAC7475MTCA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7S 1206 20% JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.0890 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.0792 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0858 / $0.1027 | Buy Now |
Part Details for MCASU31LAC7475MTCA1J
MCASU31LAC7475MTCA1J CAD Models
MCASU31LAC7475MTCA1J Part Data Attributes
|
MCASU31LAC7475MTCA1J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASU31LAC7475MTCA1J
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MCASU31LAC7475MTCA1J
This table gives cross-reference parts and alternative options found for MCASU31LAC7475MTCA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASU31LAC7475MTCA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMR316BC7475ML-T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASU31LAC7475MTCA1J vs UMR316BC7475ML-T |
GRJ31CC71H475ME11L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | MCASU31LAC7475MTCA1J vs GRJ31CC71H475ME11L |
UMJ316BC7475MLHTE | Ceramic Capacitor, Ceramic | TAIYO YUDEN | MCASU31LAC7475MTCA1J vs UMJ316BC7475MLHTE |
GCJ31CC71H475MA01L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MCASU31LAC7475MTCA1J vs GCJ31CC71H475MA01L |
MMASU31LAC7475MTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASU31LAC7475MTCA1J vs MMASU31LAC7475MTCA01 |
GCJ31CC71H475MA01K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MCASU31LAC7475MTCA1J vs GCJ31CC71H475MA01K |
MMJCU31LBC7475MTDA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASU31LAC7475MTCA1J vs MMJCU31LBC7475MTDA18 |
MCJCU31LBC7475MTDA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASU31LAC7475MTCA1J vs MCJCU31LBC7475MTDA01 |
GCM31CC71H475MA03K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MCASU31LAC7475MTCA1J vs GCM31CC71H475MA03K |
MCASU31LAC7475MTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASU31LAC7475MTCA1J vs MCASU31LAC7475MTCA01 |