Part Details for GCM31CC71H475MA03K by Murata Manufacturing Co Ltd
Overview of GCM31CC71H475MA03K by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM31CC71H475MA03K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM31CC71H475MA03KTR-ND
|
DigiKey | CAP CER 4.7UF 50V X7S 1206 Min Qty: 60000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1065 | Buy Now |
DISTI #
GCM31CC71H475MA03K
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ? 20%, X7S, 1206 [3216 Metric] - Tape and Reel (Alt: GCM31CC71H475MA03K) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0989 / $0.1032 | Buy Now |
DISTI #
81-GCM31CC71H475MA3K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 50 VDC 20% 1206 X7S AEC-Q200 RoHS: Compliant | 2513 |
|
$0.1080 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 60000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1020 | Buy Now |
DISTI #
GCM31CC71H475MA03K
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 50 VDC 20% 1206 X7S AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 60000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.1030 / $0.1050 | Buy Now |
DISTI #
GCM31CC71H475MA03K
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, � 20%, X7S, 1206 [3216 Metric] - Tape and Reel (Alt: GCM31CC71H475MA03K) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GCM31CC71H475MA03K
GCM31CC71H475MA03K CAD Models
GCM31CC71H475MA03K Part Data Attributes
|
GCM31CC71H475MA03K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM31CC71H475MA03K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GCM31CC71H475MA03K
This table gives cross-reference parts and alternative options found for GCM31CC71H475MA03K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM31CC71H475MA03K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCASU31LAC7475MTCA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | GCM31CC71H475MA03K vs MCASU31LAC7475MTCA01 |
GRJ31CC71H475ME11K | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7S, 4.7 uF, SURFACE MOUNT, 1206, CHIP | GCM31CC71H475MA03K vs GRJ31CC71H475ME11K |
MCJCU31LBC7475MTDA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | GCM31CC71H475MA03K vs MCJCU31LBC7475MTDA1J |
MAASU31LBC7475MTCA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | GCM31CC71H475MA03K vs MAASU31LBC7475MTCA01 |
MBJCU31LBC7475MTDA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | GCM31CC71H475MA03K vs MBJCU31LBC7475MTDA18 |
MCASU31LAC7475MTCA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | GCM31CC71H475MA03K vs MCASU31LAC7475MTCA1J |
GCJ31CC71H475MA01L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GCM31CC71H475MA03K vs GCJ31CC71H475MA01L |
MBASU31LAC7475MTCA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | GCM31CC71H475MA03K vs MBASU31LAC7475MTCA18 |
MMJCU31LBC7475MTDA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | GCM31CC71H475MA03K vs MMJCU31LBC7475MTDA18 |
UMJ316BC7475MLHTE | TAIYO YUDEN | $0.2441 | Ceramic Capacitor, Ceramic | GCM31CC71H475MA03K vs UMJ316BC7475MLHTE |