Part Details for MCASH32MSB7225KPNA1J by TAIYO YUDEN
Overview of MCASH32MSB7225KPNA1J by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASH32MSB7225KPNA1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASH32MSB7225KPNA1JTR-ND
|
DigiKey | CAP CER 2.2UF 100V X7R 1210 Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2319 | Buy Now |
DISTI #
MCASH32MSB7225KPNA
|
Avnet Americas | CAP ,MIDHIGH VOL,1210,100V,X7R,2.2UF 10% ,T&R - Tape and Reel (Alt: MCASH32MSB7225KPNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2095 / $0.2440 | Buy Now |
DISTI #
963-H32MSB7225KPNA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1210 10% JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.2070 / $0.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.1840 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2098 / $0.2481 | Buy Now |
Part Details for MCASH32MSB7225KPNA1J
MCASH32MSB7225KPNA1J CAD Models
MCASH32MSB7225KPNA1J Part Data Attributes
|
MCASH32MSB7225KPNA1J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASH32MSB7225KPNA1J
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MCASH32MSB7225KPNA1J
This table gives cross-reference parts and alternative options found for MCASH32MSB7225KPNA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASH32MSB7225KPNA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMK325B7225KM-P | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 100V, ±10%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch/1K per reel | TAIYO YUDEN | MCASH32MSB7225KPNA1J vs HMK325B7225KM-P |
MLASH32MSB7225KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCASH32MSB7225KPNA1J vs MLASH32MSB7225KPNA01 |
HMJ325AB7225KMHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | MCASH32MSB7225KPNA1J vs HMJ325AB7225KMHT |
885012209071 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | Wurth Elektronik | MCASH32MSB7225KPNA1J vs 885012209071 |
SCM32B225KCNK | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1210, | Surge Components Inc | MCASH32MSB7225KPNA1J vs SCM32B225KCNK |
HMK325B7225KMHP | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 100V, ±10%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch/1K per reel | TAIYO YUDEN | MCASH32MSB7225KPNA1J vs HMK325B7225KMHP |
CL32B225KCJGNNB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1210, | Samsung Electro-Mechanics | MCASH32MSB7225KPNA1J vs CL32B225KCJGNNB |
HMK325B7225KMHT | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 100V, ±10%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MCASH32MSB7225KPNA1J vs HMK325B7225KMHT |
SCM32B225KCNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1210, | Surge Components Inc | MCASH32MSB7225KPNA1J vs SCM32B225KCNE |
GRF32ER72A225KA11L | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | MCASH32MSB7225KPNA1J vs GRF32ER72A225KA11L |