Part Details for MC9S12XD256CALR by NXP Semiconductors
Overview of MC9S12XD256CALR by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MC9S12XD256CALR
MC9S12XD256CALR CAD Models
MC9S12XD256CALR Part Data Attributes:
|
MC9S12XD256CALR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12XD256CALR
NXP Semiconductors
16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LEAD FREE, LQFP-112 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | IT ALSO REQUIRES 5 V SUPPLY | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G112 | |
Length | 20 mm | |
Number of I/O Lines | 91 | |
Number of Terminals | 112 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP112,.87SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 14336 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12XD256CALR
This table gives cross-reference parts and alternative options found for MC9S12XD256CALR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12XD256CALR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12XD256CAL | S12XD 16-bit MCU, HCS12X core, 256KB Flash, 80MHz, QFP 112 | Freescale Semiconductor | MC9S12XD256CALR vs MC9S12XD256CAL |
MC9S12XD256VAL | S12XD 16-bit MCU, HCS12X core, 256KB Flash, 80MHz, QFP 112 | Freescale Semiconductor | MC9S12XD256CALR vs MC9S12XD256VAL |
MC9S12XD256CAL | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC9S12XD256CALR vs MC9S12XD256CAL |
MC9S12XDT512VPVR | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Freescale Semiconductor | MC9S12XD256CALR vs MC9S12XDT512VPVR |
MC9S12XD256VALR | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC9S12XD256CALR vs MC9S12XD256VALR |
MC9S12XDT512MALR | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112 | Freescale Semiconductor | MC9S12XD256CALR vs MC9S12XDT512MALR |
MC9S12XDT512VPV | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Rochester Electronics LLC | MC9S12XD256CALR vs MC9S12XDT512VPV |
MC9S12XDT512CAL | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC9S12XD256CALR vs MC9S12XDT512CAL |
MC9S12XDT512CPVR | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Freescale Semiconductor | MC9S12XD256CALR vs MC9S12XDT512CPVR |
MC9S12XD256MPV | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Freescale Semiconductor | MC9S12XD256CALR vs MC9S12XD256MPV |