MC9S12XD256VALR
Description: 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112

Overview of MC9S12XD256VALR by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for MC9S12XD256VALR by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC9S12XD256VALR by NXP Semiconductors

MC9S12XD256VALR
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
LEAD FREE, LQFP-112
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
IT ALSO REQUIRES 5 V SUPPLY
Address Bus Width
Bit Size
16
Boundary Scan
NO
CPU Family
CPU12
Clock Frequency-Max
80 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G112
Length
20 mm
Number of I/O Lines
91
Number of Terminals
112
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP112,.87SQ
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
RAM (bytes)
14336
ROM (words)
262144
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
40 MHz
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC9S12XD256VALR
    NXP Semiconductors
    16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112
    VS

Alternate Parts for MC9S12XD256VALR

This table gives cross-reference parts and alternative options found for MC9S12XD256VALR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12XD256VALR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC9S12XDT512CAL 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112 NXP Semiconductors MC9S12XD256VALR vs MC9S12XDT512CAL
MC9S12XDT512MAL 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112 NXP Semiconductors MC9S12XD256VALR vs MC9S12XDT512MAL
MC9S12XDT512CPV 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LQFP-112 Freescale Semiconductor MC9S12XD256VALR vs MC9S12XDT512CPV
MC9S12XD256MPV 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LQFP-112 Freescale Semiconductor MC9S12XD256VALR vs MC9S12XD256MPV
MC9S12XDT512VPV 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LQFP-112 Freescale Semiconductor MC9S12XD256VALR vs MC9S12XDT512VPV
MC9S12XD256MAL 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112 NXP Semiconductors MC9S12XD256VALR vs MC9S12XD256MAL
MC9S12XDT512VPV 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LQFP-112 Rochester Electronics LLC MC9S12XD256VALR vs MC9S12XDT512VPV
MC9S12XDT512CPVR 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LQFP-112 Freescale Semiconductor MC9S12XD256VALR vs MC9S12XDT512CPVR
MC9S12XDT512MALR 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112 NXP Semiconductors MC9S12XD256VALR vs MC9S12XDT512MALR
MC9S12XDT512VALR 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112 Freescale Semiconductor MC9S12XD256VALR vs MC9S12XDT512VALR
Part Number Description Manufacturer Compare
MC9S12XDT256CFUR 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 Freescale Semiconductor MC9S12XD256VALR vs MC9S12XDT256CFUR
MC9S12XA128CPV 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP112, LQFP-112 Freescale Semiconductor MC9S12XD256VALR vs MC9S12XA128CPV
MC9S12XDT256CALR 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112 NXP Semiconductors MC9S12XD256VALR vs MC9S12XDT256CALR
MC9S12XDG128MFV 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144, LQFP-144 Freescale Semiconductor MC9S12XD256VALR vs MC9S12XDG128MFV
MC9S12XD128CFVR 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144 NXP Semiconductors MC9S12XD256VALR vs MC9S12XD128CFVR
MC9S12XDT256CFVR 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144, LQFP-144 Freescale Semiconductor MC9S12XD256VALR vs MC9S12XDT256CFVR
MC9S12XA128MAL 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112 Freescale Semiconductor MC9S12XD256VALR vs MC9S12XA128MAL
MC9S12XD256MAG 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144, LEAD FREE, LQFP-144 Rochester Electronics LLC MC9S12XD256VALR vs MC9S12XD256MAG
MC9S12XDP512VAA 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, LEAD FREE, PLASTIC, QFP-80 Freescale Semiconductor MC9S12XD256VALR vs MC9S12XDP512VAA
MC9S12XD128VAAR 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80 NXP Semiconductors MC9S12XD256VALR vs MC9S12XD128VAAR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9S12XD256VALR by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9S12XD256VALR by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MC9S12XD256VALR would you like to use for your alert(s)?
  • Please alert me when MC9S12XD256VALR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC9S12XD256VALR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9S12XD256VALR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC9S12XD256VALR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9S12XD256VALR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9S12XD256VALR by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: