Microcontrollers and Processors
MC9S12DB128CFUE
Description: 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, LQFP-80

Overview of MC9S12DB128CFUE by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC9S12DB128CFUE by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC9S12DB128CFUE by Rochester Electronics LLC

MC9S12DB128CFUE
Rochester Electronics LLC
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
QFP
Package Description
PLASTIC, LQFP-80
Pin Count
80
Reach Compliance Code
unknown
Has ADC
YES
Address Bus Width
16
Bit Size
16
Clock Frequency-Max
50 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e0
Length
14 mm
Moisture Sensitivity Level
3
Number of I/O Lines
59
Number of Terminals
80
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
220
ROM Programmability
FLASH
Seated Height-Max
2.45 mm
Speed
25 MHz
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.35 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC9S12DB128CFUE
    Rochester Electronics LLC
    16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, LQFP-80
    VS

Alternate Parts for MC9S12DB128CFUE

This table gives cross-reference parts and alternative options found for MC9S12DB128CFUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12DB128CFUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC9S12DB128CFU IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,80PIN,PLASTIC Freescale Semiconductor MC9S12DB128CFUE vs MC9S12DB128CFU
MC9S12DB128MFU 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, LQFP-80 Freescale Semiconductor MC9S12DB128CFUE vs MC9S12DB128MFU
MC9S12DB128CFUE S12DB 16-bit MCU, HCS12 core, 128KB Flash, QFP 80 Freescale Semiconductor MC9S12DB128CFUE vs MC9S12DB128CFUE
MC9S12DB128VFU 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 Motorola Mobility LLC MC9S12DB128CFUE vs MC9S12DB128VFU
MC9S12DB128CFU 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 Motorola Mobility LLC MC9S12DB128CFUE vs MC9S12DB128CFU
MC9S12DB128MFU 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 Motorola Mobility LLC MC9S12DB128CFUE vs MC9S12DB128MFU
MC9S12DB128VFU 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, LQFP-80 Freescale Semiconductor MC9S12DB128CFUE vs MC9S12DB128VFU
Part Number Description Manufacturer Compare
MC9S12DB128CFU IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,80PIN,PLASTIC Freescale Semiconductor MC9S12DB128CFUE vs MC9S12DB128CFU
MC9S12DB128CFU 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 Motorola Mobility LLC MC9S12DB128CFUE vs MC9S12DB128CFU
MC9S12DB128MFU 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, LQFP-80 Freescale Semiconductor MC9S12DB128CFUE vs MC9S12DB128MFU
MC9S12DB128MFU 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 Motorola Mobility LLC MC9S12DB128CFUE vs MC9S12DB128MFU
MC9S12DB128CFUE S12DB 16-bit MCU, HCS12 core, 128KB Flash, QFP 80 Freescale Semiconductor MC9S12DB128CFUE vs MC9S12DB128CFUE
MC9S12DB128VFU 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 Motorola Mobility LLC MC9S12DB128CFUE vs MC9S12DB128VFU
MC9S12DB128CFU 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 Rochester Electronics LLC MC9S12DB128CFUE vs MC9S12DB128CFU
MC9S12DB128VFU 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, LQFP-80 Freescale Semiconductor MC9S12DB128CFUE vs MC9S12DB128VFU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9S12DB128CFUE by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9S12DB128CFUE by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MC9S12DB128CFUE would you like to use for your alert(s)?
  • Please alert me when MC9S12DB128CFUE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC9S12DB128CFUE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9S12DB128CFUE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC9S12DB128CFUE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9S12DB128CFUE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9S12DB128CFUE by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: