Datasheets
MC9S08QG8CFKE by:

8-BIT, FLASH, 20MHz, MICROCONTROLLER, QCC24, 4 X 4 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VGGD-8, QFN-24

Part Details for MC9S08QG8CFKE by Rochester Electronics LLC

Overview of MC9S08QG8CFKE by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MC9S08QG8CFKE

MC9S08QG8CFKE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC9S08QG8CFKE Part Data Attributes

MC9S08QG8CFKE Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
MC9S08QG8CFKE Rochester Electronics LLC 8-BIT, FLASH, 20MHz, MICROCONTROLLER, QCC24, 4 X 4 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VGGD-8, QFN-24
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code QFN
Package Description 4 X 4 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VGGD-8, QFN-24
Pin Count 24
Reach Compliance Code unknown
Has ADC YES
Address Bus Width
Bit Size 8
Clock Frequency-Max 20 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-XQCC-N24
Length 4 mm
Moisture Sensitivity Level 3
Number of I/O Lines 14
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
ROM Programmability FLASH
Seated Height-Max 1 mm
Speed 20 MHz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NOT SPECIFIED
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Alternate Parts for MC9S08QG8CFKE

This table gives cross-reference parts and alternative options found for MC9S08QG8CFKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08QG8CFKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC9S08QG8CFKE 8-BIT, FLASH, 20MHz, MICROCONTROLLER, QCC24, 4 X 4 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VGGD-8, QFN-24 Freescale Semiconductor MC9S08QG8CFKE vs MC9S08QG8CFKE
MC9S08QG8MFKE 8-BIT, FLASH, 20MHz, MICROCONTROLLER, QCC24, 4 X 4 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VGGD-8, QFN-24 Freescale Semiconductor MC9S08QG8CFKE vs MC9S08QG8MFKE
Part Number Description Manufacturer Compare
MC9S08QG8CDTER 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO16 NXP Semiconductors MC9S08QG8CFKE vs MC9S08QG8CDTER
MC9S08QG8CDTE 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO16, 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 Rochester Electronics LLC MC9S08QG8CFKE vs MC9S08QG8CDTE
MC9S08QG8CFFER S08QG 8-bit MCU, S08 core, 8KB Flash, 20MHz, QFN 16 Freescale Semiconductor MC9S08QG8CFKE vs MC9S08QG8CFFER
MC9S08QG8MPBE 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Rochester Electronics LLC MC9S08QG8CFKE vs MC9S08QG8MPBE
MC9S08QG8MFFE 8-BIT, FLASH, 20MHz, MICROCONTROLLER, QCC16 NXP Semiconductors MC9S08QG8CFKE vs MC9S08QG8MFFE
MC9S08QG8MFQE S08QG 8-bit MCU, S08 core, 8KB Flash, 20MHz, QFN 8 Freescale Semiconductor MC9S08QG8CFKE vs MC9S08QG8MFQE
MC9S08QG8CFFE 8-BIT, FLASH, 20MHz, MICROCONTROLLER, QCC16 NXP Semiconductors MC9S08QG8CFKE vs MC9S08QG8CFFE
MC9S08QG8CPBE 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDIP16 NXP Semiconductors MC9S08QG8CFKE vs MC9S08QG8CPBE
MC9S08QG8MFFE 8-BIT, FLASH, 20MHz, MICROCONTROLLER, QCC16, 5 X 5 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFN-16 Freescale Semiconductor MC9S08QG8CFKE vs MC9S08QG8MFFE
MC9S08QG8CFFE 8-BIT, FLASH, 20MHz, MICROCONTROLLER, QCC16, 5 X 5 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFN-16 Freescale Semiconductor MC9S08QG8CFKE vs MC9S08QG8CFFE

MC9S08QG8CFKE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9S08QG8CFKE by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9S08QG8CFKE by Rochester Electronics LLC

  • Please alert me when MC9S08QG8CFKE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC9S08QG8CFKE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9S08QG8CFKE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC9S08QG8CFKE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9S08QG8CFKE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9S08QG8CFKE by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: