There are no models available for this part yet.
Overview of MC9S08AW48CFUE by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC9S08AW48CFUE by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62K5103
|
Newark | Microcontroller Mcu, 8 Bit, S08, 40Mhz, Lqfp-64, Product Range:S08 Family S08Aw Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:40Mhz, Program Memory Size:48Kb, No. Of Pins:64Pins, Ic Case/Package:Lqfp Rohs Compliant: Yes |Nxp MC9S08AW48CFUE Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3800 / $8.4900 | Buy Now | |
DISTI #
MC9S08AW48CFUE-ND
|
DigiKey | IC MCU 8BIT 48KB FLASH 64QFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
969 In Stock |
|
$3.3750 / $5.2500 | Buy Now | |
DISTI #
MC9S08AW48CFUE
|
Avnet Americas | MCU 8-bit HCS08 CISC 48KB Flash 3.3V/5V 64-Pin PQFP Tray - Trays (Alt: MC9S08AW48CFUE) RoHS: Compliant Min Qty: 840 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
841-MC9S08AW48CFUE
|
Mouser Electronics | 8-bit Microcontrollers - MCU CONSUMER 9S08AW48 RoHS: Compliant | 0 |
|
$6.2400 | Order Now | |
DISTI #
V36:1790_07187085
|
Arrow Electronics | MCU 8-bit S08 CISC 48KB Flash 3.3V/5V 64-Pin PQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2236 | Americas - 480 |
|
$3.0290 / $6.2194 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 420 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$6.5000 | Buy Now | ||
DISTI #
66298536
|
Verical | MCU 8-bit S08 CISC 48KB Flash 3.3V/5V 64-Pin PQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2236 | Americas - 480 |
|
$3.0290 / $3.0800 | Buy Now | |
DISTI #
26753365
|
Verical | MCU 8-bit S08 CISC 48KB Flash 3.3V/5V 64-Pin PQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1712 | Americas - 276 |
|
$4.3150 | Buy Now | |
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, 40MHz, CMOS, PQFP64 RoHS: Compliant Status: Active Min Qty: 1 | 70 |
|
$7.0800 / $8.3300 | Buy Now | ||
DISTI #
MC9S08AW48CFUE
|
Avnet Silica | MCU 8-bit HCS08 CISC 48KB Flash 3.3V/5V 64-Pin PQFP Tray (Alt: MC9S08AW48CFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MC9S08AW48CFUE by NXP Semiconductors
Part Data Attributes for MC9S08AW48CFUE by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
14 X 14 MM, LEAD FREE, PLASTIC, QFP-64
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
Clock Frequency-Max
|
40 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G64
|
JESD-609 Code
|
e3
|
Length
|
14 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
54
|
Number of Terminals
|
64
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP64,.7SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
2048
|
ROM (words)
|
49152
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
2.45 mm
|
Speed
|
40 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for MC9S08AW48CFUE
This table gives cross-reference parts and alternative options found for MC9S08AW48CFUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08AW48CFUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08AW48CFUER | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, LEAD FREE, PLASTIC, QFP-64 | Freescale Semiconductor | MC9S08AW48CFUE vs MC9S08AW48CFUER |
MC9S08AW48CFUER | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64 | NXP Semiconductors | MC9S08AW48CFUE vs MC9S08AW48CFUER |
MC9S08AW48MFUE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, LEAD FREE, PLASTIC, QFP-64 | Freescale Semiconductor | MC9S08AW48CFUE vs MC9S08AW48MFUE |
MC9S08AW48CFUE | S08AW 8-bit MCU, S08 core, 48KB Flash, 40MHz, QFP 64 | Freescale Semiconductor | MC9S08AW48CFUE vs MC9S08AW48CFUE |
Related Parts for MC9S08AW48CFUE
-
MC9S08AW48CFGERMicrocontrollers
-
LTC1628IGSwitching Regulator or Controllers
-
TLE6288RPeripheral Drivers
-
MC9328MXLCVP15Microprocessors
-
MC3487NSRG4Line Driver or Receivers
-
AD5328BRUZDigital to Analog Converters
-
MC79L05ACDRLinear Regulator ICs
-
XR22800IL32-FBus Controllers
-
ISPLSI1032E-70LJProgrammable Logic Devices