Part Details for MC9S08AW16MFU by NXP Semiconductors
Overview of MC9S08AW16MFU by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC9S08AW16MFU
MC9S08AW16MFU CAD Models
MC9S08AW16MFU Part Data Attributes
|
MC9S08AW16MFU
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08AW16MFU
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, PLASTIC, QFP-64 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 14 mm | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08AW16MFU
This table gives cross-reference parts and alternative options found for MC9S08AW16MFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08AW16MFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S08AW16CFU | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, QFP-64 | MC9S08AW16MFU vs MC9S08AW16CFU |
MC9S08AW16CFUE | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, LEAD FREE, PLASTIC, QFP-64 | MC9S08AW16MFU vs MC9S08AW16CFUE |
MC9S08AW16MFUE | NXP Semiconductors | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64 | MC9S08AW16MFU vs MC9S08AW16MFUE |
MC9S08AW16CFUE | NXP Semiconductors | $5.2363 | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64 | MC9S08AW16MFU vs MC9S08AW16CFUE |
MC9S08AW16MFU | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, QFP-64 | MC9S08AW16MFU vs MC9S08AW16MFU |
MC9S08AW16MFUE | Freescale Semiconductor | Check for Price | S08AW 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 64 | MC9S08AW16MFU vs MC9S08AW16MFUE |