Part Details for MC912B32CFU8R2 by Freescale Semiconductor
Overview of MC912B32CFU8R2 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC912B32CFU8R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MC912B32 - Microcontroller, 16-Bit, FLASH, CPU12 CPU, 8MHz, HCMOS, PQFP80 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$14.1700 / $16.6700 | Buy Now |
Part Details for MC912B32CFU8R2
MC912B32CFU8R2 CAD Models
MC912B32CFU8R2 Part Data Attributes
|
MC912B32CFU8R2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC912B32CFU8R2
Freescale Semiconductor
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,80PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 2.20 MM HEIGHT, 0.65 MM PITCH, QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 63 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 8 MHz | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC912B32CFU8R2
This table gives cross-reference parts and alternative options found for MC912B32CFU8R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC912B32CFU8R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC912B32CFU8R2 | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP80, QFP-80 | Motorola Mobility LLC | MC912B32CFU8R2 vs MC912B32CFU8R2 |
MC912B32CFU8R2 | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP80, QFP-80 | Rochester Electronics LLC | MC912B32CFU8R2 vs MC912B32CFU8R2 |
MCHC912B32CFUE8 | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP80 | NXP Semiconductors | MC912B32CFU8R2 vs MCHC912B32CFUE8 |
MC68HC912B32CFU8 | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 2.20 MM HEIGHT, 0.65 MM PITCH, QFP-80 | Freescale Semiconductor | MC912B32CFU8R2 vs MC68HC912B32CFU8 |