-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP80
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K7271
|
Newark | Microcontroller Mcu, 16 Bit, Hc12, 8Mhz, Qfp-80, Product Range:Hc12 Family 68Hc912B32 Series Microcontrollers, Device Core:Hc12, Data Bus Width:16 Bit, Operating Frequency Max:8Mhz, Program Memory Size:32Kb, No. Of Pins:80Pins Rohs Compliant: Yes |Nxp MCHC912B32CFUE8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$33.7800 / $47.9500 | Buy Now |
DISTI #
MCHC912B32CFUE8-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 80QFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
903 In Stock |
|
$32.4815 / $46.1100 | Buy Now |
DISTI #
MCHC912B32CFUE8
|
Avnet Americas | MCU 16-bit HC12 CISC 32KB Flash 5V 80-Pin PQFP Tray - Trays (Alt: MCHC912B32CFUE8) RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$27.5022 / $31.7163 | Buy Now |
DISTI #
841-MCHC912B32CFUE8
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU W/32K FLSH RoHS: Compliant | 0 |
|
$32.6000 / $46.1100 | Order Now |
|
Future Electronics | MCHC91B Series 1 kB RAM 32 kB Flash 16-Bit SMT Flash Microcontroller - QFP-80 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$29.1400 / $30.6000 | Buy Now |
DISTI #
80560696
|
Verical | MCU 16-bit CPU12 CISC 32KB Flash 5V 80-Pin PQFP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 36 Package Multiple: 36 Date Code: 2412 | Americas - 36 |
|
$52.3980 | Buy Now |
DISTI #
MCHC912B32CFUE8
|
Avnet Silica | MCU 16-bit HC12 CISC 32KB Flash 5V 80-Pin PQFP Tray (Alt: MCHC912B32CFUE8) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCHC912B32CFUE8
|
EBV Elektronik | MCU 16-bit HC12 CISC 32KB Flash 5V 80-Pin PQFP Tray (Alt: MCHC912B32CFUE8) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | EBV - 252 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCHC912B32CFUE8
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCHC912B32CFUE8
NXP Semiconductors
16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, 2.20 MM HEIGHT, 0.65 MM PITCH, QFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 1999-12-06 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 63 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MCHC912B32CFUE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHC912B32CFUE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC912B32CFU8R2 | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP80, QFP-80 | Motorola Mobility LLC | MCHC912B32CFUE8 vs MC912B32CFU8R2 |
MC912B32CFU8R2 | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP80, QFP-80 | Rochester Electronics LLC | MCHC912B32CFUE8 vs MC912B32CFU8R2 |
MC68HC912B32CFU8 | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 2.20 MM HEIGHT, 0.65 MM PITCH, QFP-80 | Freescale Semiconductor | MCHC912B32CFUE8 vs MC68HC912B32CFU8 |