Part Details for MC908QT1ACP by Freescale Semiconductor
Overview of MC908QT1ACP by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MC908QT1ACP
MC908QT1ACP CAD Models
MC908QT1ACP Part Data Attributes
|
MC908QT1ACP
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC908QT1ACP
Freescale Semiconductor
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 68HC08 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.779 mm | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 1536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 8 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC908QT1ACP
This table gives cross-reference parts and alternative options found for MC908QT1ACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908QT1ACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC908QT1MDW | 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PDSO8, EIAJ, SOIC-8 | Freescale Semiconductor | MC908QT1ACP vs MC908QT1MDW |
MC908QT1MFQE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, DFN-8 | Freescale Semiconductor | MC908QT1ACP vs MC908QT1MFQE |
MC908QT1AVFQE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, DSO8, 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, DFN-8 | Freescale Semiconductor | MC908QT1ACP vs MC908QT1AVFQE |
MC908QT1AMDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, SOIC-8 | Freescale Semiconductor | MC908QT1ACP vs MC908QT1AMDW |
MC908QT1CFQE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC908QT1ACP vs MC908QT1CFQE |
MC908QT1AMDWER | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC908QT1ACP vs MC908QT1AMDWER |
MC908QT1CDWR2 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, EIAJ, SOIC-8 | Freescale Semiconductor | MC908QT1ACP vs MC908QT1CDWR2 |
MC908QT1ACFQ | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, DSO8, 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, DFN-8 | Freescale Semiconductor | MC908QT1ACP vs MC908QT1ACFQ |
MC908QT1AMDWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC908QT1ACP vs MC908QT1AMDWE |
MC908QT1AMDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC908QT1ACP vs MC908QT1AMDW |