MC908QT1CFQE
Description: 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8

Overview of MC908QT1CFQE by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MC908QT1CFQE by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC908QT1CFQE by NXP Semiconductors

MC908QT1CFQE
NXP Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, DFN-8
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
NO
Additional Feature
ALSO OPERATES AT 3V SUPPLY AT 4 MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
Clock Frequency-Max
32 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PDSO-N8
Length
4 mm
Number of I/O Lines
6
Number of Terminals
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
ROM (words)
1536
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
8 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC908QT1CFQE
    NXP Semiconductors
    8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8
    VS

Alternate Parts for MC908QT1CFQE

This table gives cross-reference parts and alternative options found for MC908QT1CFQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908QT1CFQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC908QT1VFQE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, DFN-8 Freescale Semiconductor MC908QT1CFQE vs MC908QT1VFQE
MC908QT1CFQ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, DSO8 NXP Semiconductors MC908QT1CFQE vs MC908QT1CFQ
MC908QT1MFQE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8 NXP Semiconductors MC908QT1CFQE vs MC908QT1MFQE
MC908QT1VFQ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, DSO8, 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, DFN-8 Freescale Semiconductor MC908QT1CFQE vs MC908QT1VFQ
MC908QT1VFQE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8 NXP Semiconductors MC908QT1CFQE vs MC908QT1VFQE
MC908QT1CFQE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, DFN-8 Freescale Semiconductor MC908QT1CFQE vs MC908QT1CFQE
MC908QT1CFQR2 8-BIT, FLASH, 8MHz, MICROCONTROLLER, DSO8, 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, DFN-8 Freescale Semiconductor MC908QT1CFQE vs MC908QT1CFQR2
Part Number Description Manufacturer Compare
MC908QT1MDW 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PDSO8, EIAJ, SOIC-8 Freescale Semiconductor MC908QT1CFQE vs MC908QT1MDW
MC908QT1MFQE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, DFN-8 Freescale Semiconductor MC908QT1CFQE vs MC908QT1MFQE
MC908QT1AVFQE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, DSO8, 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, DFN-8 Freescale Semiconductor MC908QT1CFQE vs MC908QT1AVFQE
MC908QT1AMDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, SOIC-8 Freescale Semiconductor MC908QT1CFQE vs MC908QT1AMDW
MC908QT1AMDWER 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8 NXP Semiconductors MC908QT1CFQE vs MC908QT1AMDWER
MC908QT1CDWR2 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, EIAJ, SOIC-8 Freescale Semiconductor MC908QT1CFQE vs MC908QT1CDWR2
MC908QT1ACFQ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, DSO8, 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, DFN-8 Freescale Semiconductor MC908QT1CFQE vs MC908QT1ACFQ
MC908QT1AMDWE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8 NXP Semiconductors MC908QT1CFQE vs MC908QT1AMDWE
MC908QT1AMDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8 NXP Semiconductors MC908QT1CFQE vs MC908QT1AMDW
MC908QT1AMDWE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, LEAD FREE, SOIC-8 Rochester Electronics LLC MC908QT1CFQE vs MC908QT1AMDWE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC908QT1CFQE by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC908QT1CFQE by NXP Semiconductors

  • Please alert me when MC908QT1CFQE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC908QT1CFQE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC908QT1CFQE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC908QT1CFQE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC908QT1CFQE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC908QT1CFQE by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: