Part Details for MC908EY16AMFJE by Freescale Semiconductor
Overview of MC908EY16AMFJE by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC908EY16AMFJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC908EY16AMFJE-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32LQFP Min Qty: 33 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
1000 In Stock |
|
$9.3500 | Buy Now |
|
Rochester Electronics | MC908EY - Microcontroller, 8-Bit, FLASH, 8MHz, PQFP32 RoHS: Compliant Status: Obsolete Min Qty: 1 | 143 |
|
$7.6400 / $8.9900 | Buy Now |
Part Details for MC908EY16AMFJE
MC908EY16AMFJE CAD Models
MC908EY16AMFJE Part Data Attributes
|
MC908EY16AMFJE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC908EY16AMFJE
Freescale Semiconductor
8 Bit, 6k Flash,512k RAM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP32,.35SQ,32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 68HC08 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 24 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 15872 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC908EY16AMFJE
This table gives cross-reference parts and alternative options found for MC908EY16AMFJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908EY16AMFJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S908EY16AMFJE | NXP Semiconductors | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32 | MC908EY16AMFJE vs S908EY16AMFJE |
MC908EY16AKFJE | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM HEIGHT, MS-026BBA, LQFP-32 | MC908EY16AMFJE vs MC908EY16AKFJE |
MC908EY16AMFJE | NXP Semiconductors | Check for Price | MICROCONTROLLER | MC908EY16AMFJE vs MC908EY16AMFJE |
S908EY16ACFJE | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM HEIGHT, MS-026BBA, LQFP-32 | MC908EY16AMFJE vs S908EY16ACFJE |
MC908EY16ACFJE | Freescale Semiconductor | Check for Price | 8 Bit, 6k Flash,512k RAM | MC908EY16AMFJE vs MC908EY16ACFJE |
MC908EY16ACFJER | Freescale Semiconductor | Check for Price | 8 Bit, 6k Flash,512k RAM | MC908EY16AMFJE vs MC908EY16ACFJER |
S908EY16AVFJE | NXP Semiconductors | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32 | MC908EY16AMFJE vs S908EY16AVFJE |