Microcontrollers and Processors
MC8610VT1333JZ
Description: MICROPROCESSOR, PBGA783, 29 X 29 MM, ROHS COMPLIANT, PLASTIC, FCBGA-783

Overview of MC8610VT1333JZ by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for MC8610VT1333JZ by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC8610VT1333JZ by Freescale Semiconductor

MC8610VT1333JZ
Freescale Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
BGA,
Pin Count
783
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
16
Bit Size
32
Boundary Scan
YES
External Data Bus Width
64
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B783
Length
29 mm
Low Power Mode
YES
Number of Terminals
783
Operating Temperature-Max
105 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.7 mm
Speed
1333 MHz
Supply Voltage-Max
1.075 V
Supply Voltage-Min
0.975 V
Supply Voltage-Nom
1.025 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
29 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. MC8610VT1333JZ
    Freescale Semiconductor
    MICROPROCESSOR, PBGA783, 29 X 29 MM, ROHS COMPLIANT, PLASTIC, FCBGA-783
    VS

Alternate Parts for MC8610VT1333JZ

This table gives cross-reference parts and alternative options found for MC8610VT1333JZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC8610VT1333JZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC8555ECVTAPFX 32-BIT, 833MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MC8610VT1333JZ vs MPC8555ECVTAPFX
MPC8555ECVTAPE RISC PROCESSOR, PBGA783 NXP Semiconductors MC8610VT1333JZ vs MPC8555ECVTAPE
MPC8545PXANGA 32-BIT, 800MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, PLASTIC, FCBGA-783 Freescale Semiconductor MC8610VT1333JZ vs MPC8545PXANGA
MPC8541EPXAJDX 32-BIT, 533MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MC8610VT1333JZ vs MPC8541EPXAJDX
PCX8548EVSHUANGA Microprocessor, 32-Bit, 800MHz, CMOS, CBGA783, 29 X 29 MM, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-783 Teledyne e2v MC8610VT1333JZ vs PCX8548EVSHUANGA
MPC8533ECVTARJ 32-BIT, 1067 MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-783 Freescale Semiconductor MC8610VT1333JZ vs MPC8533ECVTARJ
MPC8540PX833JC 32-BIT, 667MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MC8610VT1333JZ vs MPC8540PX833JC
MPC8555ECPXAQDX 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MC8610VT1333JZ vs MPC8555ECPXAQDX
PC8610MVT1066JB Microprocessor, CMOS, PBGA783, 29 X 29 MM, 2.70 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, FC-BGA-783 Teledyne e2v MC8610VT1333JZ vs PC8610MVT1066JB
PC8548EVGHYUAUGA Microprocessor, 32-Bit, 133MHz, CMOS, PBGA783, 29 X 29 MM, 2.86 MM HEIGHT, 1 MM PITCH, FLIP CHIP, BGA-783 Teledyne e2v MC8610VT1333JZ vs PC8548EVGHYUAUGA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC8610VT1333JZ by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC8610VT1333JZ by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC8610VT1333JZ would you like to use for your alert(s)?
  • Please alert me when MC8610VT1333JZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC8610VT1333JZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC8610VT1333JZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC8610VT1333JZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC8610VT1333JZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC8610VT1333JZ by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: