Part Details for MC80464K32L-12 by MoSys Inc
Overview of MC80464K32L-12 by MoSys Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MC80464K32L-12
MC80464K32L-12 CAD Models
MC80464K32L-12 Part Data Attributes:
|
MC80464K32L-12
MoSys Inc
Buy Now
Datasheet
|
Compare Parts:
MC80464K32L-12
MoSys Inc
Standard SRAM, 64KX32, 9ns, CMOS, PQFP100, 20 X 14 MM, LQFP-100
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSYS INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 9 ns | |
JESD-30 Code | R-PQFP-G100 | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for MC80464K32L-12
This table gives cross-reference parts and alternative options found for MC80464K32L-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC80464K32L-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT58LC128K32C5LG-8TR | Standard SRAM, 128KX32, 8ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | MC80464K32L-12 vs MT58LC128K32C5LG-8TR |
PDM34088S4QTY | Cache SRAM, 64KX32, 4ns, CMOS, PQFP100 | Paradigm Technology Inc | MC80464K32L-12 vs PDM34088S4QTY |
IS61LV6432-166PQ | Cache SRAM, 64KX32, 5ns, CMOS, PQFP100, PLASTIC, QFP-100 | Integrated Silicon Solution Inc | MC80464K32L-12 vs IS61LV6432-166PQ |
PDM34088SA4QTY | Cache SRAM, 64KX32, 4ns, CMOS, PQFP100 | Paradigm Technology Inc | MC80464K32L-12 vs PDM34088SA4QTY |
MT58LC64K32B2LG-12LTR | Standard SRAM, 64KX32, CMOS, PQFP100, TQFP-100 | Micron Technology Inc | MC80464K32L-12 vs MT58LC64K32B2LG-12LTR |
MC803128K32Q-8R5 | Standard SRAM, 128KX32, 5ns, CMOS, PQFP100 | MoSys Inc | MC80464K32L-12 vs MC803128K32Q-8R5 |
WMY64K32V-11TQIA | Standard SRAM, 64KX32, 11ns, CMOS, CQFP100, | White Microelectronics | MC80464K32L-12 vs WMY64K32V-11TQIA |
CY7C1336H-100AXC | Cache SRAM, 64KX32, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | MC80464K32L-12 vs CY7C1336H-100AXC |
PDM34088SA7TQTY | Cache SRAM, 64KX32, CMOS, PQFP100 | Paradigm Technology Inc | MC80464K32L-12 vs PDM34088SA7TQTY |
MC803256K32L-7R5I | Cache SRAM, 512KX32, 4.5ns, CMOS, PQFP100, LQFP-100 | MoSys Inc | MC80464K32L-12 vs MC803256K32L-7R5I |