-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -12 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6095
|
Newark | Ldo, Fixed, -12V, 0.1A, Soic-8, Output Type:Fixed, Input Voltage Min:-13.7V, Input Voltage Max:-35V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:100Ma, Dropout Voltage Typ @ Current:1.7V, Ic Case/Package:Soic Rohs Compliant: Yes |Onsemi MC79L12ACDR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 116 |
|
$0.1240 / $0.4370 | Buy Now |
DISTI #
26K4411
|
Newark | Ic, volt Regulator, fixed,-12V, bipolar, sop,8Pin, plastic |Onsemi MC79L12ACDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0920 / $0.1500 | Buy Now |
DISTI #
MC79L12ACDR2GOSCT-ND
|
DigiKey | IC REG LINEAR -12V 100MA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16816 In Stock |
|
$0.0896 / $0.4200 | Buy Now |
DISTI #
MC79L12ACDR2G
|
Avnet Americas | Standard Regulator Neg -12V 0.1A 8-Pin SOIC N T/R - Tape and Reel (Alt: MC79L12ACDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0691 / $0.0824 | Buy Now |
DISTI #
863-MC79L12ACDR2G
|
Mouser Electronics | Linear Voltage Regulators 12V 100mA Negative RoHS: Compliant | 38340 |
|
$0.0890 / $0.4200 | Buy Now |
DISTI #
E02:0323_00076201
|
Arrow Electronics | Standard Regulator Neg -12V 0.1A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2406 | Europe - 2500 |
|
$0.0873 / $0.1007 | Buy Now |
DISTI #
V36:1790_07296108
|
Arrow Electronics | Standard Regulator Neg -12V 0.1A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2351 | Americas - 2500 |
|
$0.0829 / $0.0990 | Buy Now |
DISTI #
70340205
|
RS | MC79L12ACDR2G, Single Negative Voltage Regulator 100mA -12 V, 8-Pin SOIC | ON Semiconductor MC79L12ACDR2G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1620 / $0.1910 | RFQ |
|
Future Electronics | MC79L00AC Series 100 mA 12 V Fixed Output Negative Voltage Regulator SMT- SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0873 / $0.0969 | Buy Now |
|
Future Electronics | MC79L00AC Series 100 mA 12 V Fixed Output Negative Voltage Regulator SMT- SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0873 / $0.0969 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC79L12ACDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC79L12ACDR2G
onsemi
Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -12 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC79L12ACDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79L12ACDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC79L12ABDR2 | 12V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | MC79L12ACDR2G vs MC79L12ABDR2 |
LM79L12ACMX/NOPB | IC VREG 12 V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOIC-8, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | MC79L12ACDR2G vs LM79L12ACMX/NOPB |
LM79L12ACMX/NOPB | 100-mA, negative linear voltage regulator 8-SOIC 0 to 70 | Texas Instruments | MC79L12ACDR2G vs LM79L12ACMX/NOPB |
MC79L12ACDR2 | 12V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | MC79L12ACDR2G vs MC79L12ACDR2 |
MC79L12ACDE4 | 100-mA, negative linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | MC79L12ACDR2G vs MC79L12ACDE4 |
MC79L12ABD | 12V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | MC79L12ACDR2G vs MC79L12ABD |
MC79L12ACDR | 100-mA, negative linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | MC79L12ACDR2G vs MC79L12ACDR |
MC79L12ACDRE4 | 3-pin, 100mA, Fixed Negative Voltage Regulator 8-SOIC 0 to 125 | Texas Instruments | MC79L12ACDR2G vs MC79L12ACDRE4 |
MC79L12ACD | Linear Voltage Regulator, Negative, 12 V, 100 mA, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC79L12ACDR2G vs MC79L12ACD |
LM79L12ACMX | Series 3-Terminal Negative Regulators 8-SOIC 0 to 70 | Texas Instruments | MC79L12ACDR2G vs LM79L12ACMX |