-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 1 A, 5 V, Negative, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, -15V, Bi-Polar, 3 Pin, Plastic, SIP | 9 |
|
$0.4500 | Buy Now |
|
Quest Components | Voltage Regulator, -15V, Bi-Polar, 3 Pin, Plastic, SIP | 64 |
|
$0.5700 / $0.9500 | Buy Now |
|
Quest Components | Voltage Regulator, -15V, Bi-Polar, 3 Pin, Plastic, SIP | 1 |
|
$2.9136 | Buy Now |
|
Quest Components | Voltage Regulator, -15V, Bi-Polar, 3 Pin, Plastic, SIP | 416 |
|
$0.3750 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC7915CT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7915CT
onsemi
Linear Voltage Regulator, 1 A, 5 V, Negative, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, SINGLE GAUGE, 3-LEAD | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for MC7915CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7915CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8874801UX | Fixed Negative Standard Regulator, 15V, MSFM3, ISOLATED, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | International Rectifier | MC7915CT vs 5962-8874801UX |
KA7915TSTU | Fixed Negative Standard Regulator, 15V, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7915CT vs KA7915TSTU |
5962-8874801UC | Fixed Negative Standard Regulator, 15V, CSFM3, | Linfinity Microelectronics | MC7915CT vs 5962-8874801UC |
SG7915IG | Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3 | Microchip Technology Inc | MC7915CT vs SG7915IG |
LM7915AT | Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7915CT vs LM7915AT |
KA7915CT | Fixed Negative Standard Regulator, 15V, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7915CT vs KA7915CT |
SG7915AIG/883B | Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3 | Microchip Technology Inc | MC7915CT vs SG7915AIG/883B |
UC7915AIG/883BC | Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3, | Unitrode Corp (RETIRED) | MC7915CT vs UC7915AIG/883BC |
IP7915IGR1 | 15V FIXED NEGATIVE REGULATOR, PSFM3, ISOLATED, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7915CT vs IP7915IGR1 |
MC7915ACT | Fixed Negative Standard Regulator, 15V, PSFM3, TO-220, 3 PIN | Rochester Electronics LLC | MC7915CT vs MC7915ACT |