Part Details for KA7915CT by Fairchild Semiconductor Corporation
Overview of KA7915CT by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for KA7915CT
KA7915CT CAD Models
KA7915CT Part Data Attributes
|
KA7915CT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA7915CT
Fairchild Semiconductor Corporation
Fixed Negative Standard Regulator, 15V, PSFM3, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for KA7915CT
This table gives cross-reference parts and alternative options found for KA7915CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA7915CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8874801UX | Fixed Negative Standard Regulator, 15V, MSFM3, ISOLATED, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | International Rectifier | KA7915CT vs 5962-8874801UX |
KA7915TSTU | Fixed Negative Standard Regulator, 15V, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KA7915CT vs KA7915TSTU |
5962-8874801UC | Fixed Negative Standard Regulator, 15V, CSFM3, | Linfinity Microelectronics | KA7915CT vs 5962-8874801UC |
SG7915IG | Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3 | Microchip Technology Inc | KA7915CT vs SG7915IG |
LM7915AT | Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KA7915CT vs LM7915AT |
MC7915CT | Linear Voltage Regulator, 1 A, 5 V, Negative, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | KA7915CT vs MC7915CT |
SG7915AIG/883B | Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3 | Microchip Technology Inc | KA7915CT vs SG7915AIG/883B |
UC7915AIG/883BC | Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3, | Unitrode Corp (RETIRED) | KA7915CT vs UC7915AIG/883BC |
IP7915IGR1 | 15V FIXED NEGATIVE REGULATOR, PSFM3, ISOLATED, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | KA7915CT vs IP7915IGR1 |
MC7915ACT | Fixed Negative Standard Regulator, 15V, PSFM3, TO-220, 3 PIN | Rochester Electronics LLC | KA7915CT vs MC7915ACT |