Part Details for MC7912BT by Motorola Mobility LLC
Overview of MC7912BT by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7912BT
MC7912BT CAD Models
MC7912BT Part Data Attributes:
|
MC7912BT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC7912BT
Motorola Mobility LLC
12V FIXED NEGATIVE REGULATOR, PSFM3, HEAT SINK, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SFM | |
Package Description | TO-220, SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage-Max | 35 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.5 V | |
Output Voltage1-Min | 11.5 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4.2% |
Alternate Parts for MC7912BT
This table gives cross-reference parts and alternative options found for MC7912BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7912BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8874701TX | Fixed Negative Standard Regulator, 12V, MSFM3, | Unitrode Corp (RETIRED) | MC7912BT vs 5962-8874701TX |
SG7912AIG-883B | Fixed Negative Standard Regulator, 12V, BIPolar, CSFM3 | Microchip Technology Inc | MC7912BT vs SG7912AIG-883B |
KA7912CT | Fixed Negative Standard Regulator, 12V, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7912BT vs KA7912CT |
IP120G-12-BSS2 | 12V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7912BT vs IP120G-12-BSS2 |
UA7912CKC | 12V, 1.5A Fixed Negative Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | MC7912BT vs UA7912CKC |
5962-8874701TX | Fixed Negative Standard Regulator, 12V, MSFM3, METAL, TO-257AA, 3 PIN | International Rectifier | MC7912BT vs 5962-8874701TX |
5962-8874701TA | Fixed Negative Standard Regulator, 12V, MSFM3, | Unitrode Corp (RETIRED) | MC7912BT vs 5962-8874701TA |
5962-8874701UX | Fixed Negative Standard Regulator, 12V, PSFM3, | Linfinity Microelectronics | MC7912BT vs 5962-8874701UX |
IP7912G-883B | Fixed Negative Standard Regulator, 12V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | MC7912BT vs IP7912G-883B |
LM7905CT | IC VREG 5 V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | MC7912BT vs LM7905CT |