Part Details for MC7905CD2T by onsemi
Overview of MC7905CD2T by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC7905CD2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 789 |
|
RFQ | ||
|
Quest Components | 5 V FIXED NEGATIVE REGULATOR, PSSO2 | 111 |
|
$0.3600 / $0.5400 | Buy Now |
|
Quest Components | 5 V FIXED NEGATIVE REGULATOR, PSSO2 | 13 |
|
$0.7200 / $0.9000 | Buy Now |
|
Quest Components | 5 V FIXED NEGATIVE REGULATOR, PSSO2 | 631 |
|
$1.1666 / $2.8280 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 100 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 800 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for MC7905CD2T
MC7905CD2T CAD Models
MC7905CD2T Part Data Attributes:
|
MC7905CD2T
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7905CD2T
onsemi
5V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP3H,.55TB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 10.02 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 9.1945 mm |
Alternate Parts for MC7905CD2T
This table gives cross-reference parts and alternative options found for MC7905CD2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7905CD2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7905CD2TR4 | 5V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3 | onsemi | MC7905CD2T vs MC7905CD2TR4 |
MC7905CD2TR4G | Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 4%; TJ = 0°C to +125°C, 3 LEAD D2PAK, 800-REEL | onsemi | MC7905CD2T vs MC7905CD2TR4G |
MC7905CD2TG | Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 4%; TJ = 0°C to +125°C, 3 LEAD D2PAK, 50-TUBE | onsemi | MC7905CD2T vs MC7905CD2TG |
L7905C-D2TR | 5V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3 | STMicroelectronics | MC7905CD2T vs L7905C-D2TR |
L7905CD2T-TR | Negative voltage regulators | STMicroelectronics | MC7905CD2T vs L7905CD2T-TR |
L7905CD2T | 5V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3 | STMicroelectronics | MC7905CD2T vs L7905CD2T |