-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 2%; TJ = 0°C to +125°C, 3 LEAD D2PAK, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5767
|
Newark | Negative Voltage Regulator, -5V D2Pak-3, Output Type:Fixed, Input Voltage Min:-35V, Input Voltage Max:-10V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:1A, Dropout Voltage Typ @ Current:1.3V, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MC7905ACD2TG Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | Fixed Negative Standard Regulator, 5V, PSSO2 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1080 |
|
$0.4853 / $0.5709 | Buy Now |
DISTI #
MC7905ACD2TG
|
TME | IC: voltage regulator, linear,fixed, -5V, 1A, D2PAK, SMD, tube, ±2% Min Qty: 1 | 0 |
|
$0.4500 / $1.0090 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 27 |
|
$0.5000 / $0.7700 | Buy Now |
|
Flip Electronics | Stock, ship today | 28 |
|
$0.3600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC7905ACD2TG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7905ACD2TG
onsemi
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 2%; TJ = 0°C to +125°C, 3 LEAD D2PAK, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 3 LEAD D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 936-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 9.1945 mm |
This table gives cross-reference parts and alternative options found for MC7905ACD2TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7905ACD2TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7905ACD2TR4G | Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 2%; TJ = 0°C to +125°C, 3 LEAD D2PAK, 800-REEL | onsemi | MC7905ACD2TG vs MC7905ACD2TR4G |
MC7905BD2TR4G | Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 4%; TJ = -40°C to +125°C, 3 LEAD D2PAK, 800-REEL | onsemi | MC7905ACD2TG vs MC7905BD2TR4G |
MC7905BD2T | 5V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3 | onsemi | MC7905ACD2TG vs MC7905BD2T |
MC7905ACD2TR4 | 5V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | Motorola Mobility LLC | MC7905ACD2TG vs MC7905ACD2TR4 |