Part Details for MC7905ACT by Fairchild Semiconductor Corporation
Overview of MC7905ACT by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7905ACT
MC7905ACT CAD Models
MC7905ACT Part Data Attributes
|
MC7905ACT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MC7905ACT
Fairchild Semiconductor Corporation
Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |
Alternate Parts for MC7905ACT
This table gives cross-reference parts and alternative options found for MC7905ACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7905ACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP120G-05R1 | Fixed Negative Standard Regulator, 5V, PSFM3, TO-257, 3 PIN | TT Electronics Resistors | MC7905ACT vs IP120G-05R1 |
LM7905-220MR1 | Fixed Negative Standard Regulator, 5V, MSFM3, TO-257AB, TO-220M, 3 PIN | TT Electronics Resistors | MC7905ACT vs LM7905-220MR1 |
5962-8874601UA | Fixed Negative Standard Regulator, 5V, BIPolar | Microchip Technology Inc | MC7905ACT vs 5962-8874601UA |
IP7905IG-883B | Fixed Negative Standard Regulator, 5V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | MC7905ACT vs IP7905IG-883B |
IP7905G-883BR1 | 5V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7905ACT vs IP7905G-883BR1 |
IP7905AG-BSS2 | 5V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7905ACT vs IP7905AG-BSS2 |
IP7905AG-883BR1 | 5V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7905ACT vs IP7905AG-883BR1 |
LM7905AGR1 | 5V FIXED NEGATIVE REGULATOR, PSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7905ACT vs LM7905AGR1 |
IP120AG-05-BSS2 | Fixed Negative Standard Regulator, 5V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | MC7905ACT vs IP120AG-05-BSS2 |
IP120G-05-883B | 5V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7905ACT vs IP120G-05-883B |